• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A10010616621 Planer Steel Cylindrical Length 40 mm Product size (Ø) 6 mm Working length 16 mm Shank diamete

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LUKAS-ERZETT A10010616621 Planer Steel Cylindrical Length 40 mm Product size (Ø) 6 mm Working length 16 mm Shank diameter 6 mm

  • Quickly outstanding surface results on cast

Technical specifications

  • Tool holder: Shaft
  • Tool holder dimensions 6 mm
  • Shaft length 40 mm
  • Cylinder shape
  • Shape: HFA cylinder
  • Tool head-Ø 6 mm
  • Tool head length 16 mm
  • Teeth: Z43 cast coarse multi-faceted teeth
  • Stars: 2
  • Suitability cast iron: Well suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Milling application: Well suited
  • Application cast: Well suitable
  • Suitable for cast: Well suited
Product type

Planer

Type

Cylindrical

Material

Steel

Shank Ø

6 mm

Length

40 mm

Working length

16 mm

Content

1 pc(s)

(Ø)

6 mm

Documents & Downloads

Datasheet

Datasheet 3440126 LUKAS-ERZETT A10010616621 Planer Steel Cylindrical Length 40 mm Product size (Ø) 6 mm Working length 16 mm Shank diamete

User & Safety Instructions

User & Safety Instructions 3440126 LUKAS-ERZETT A10010616621 Planer Steel Cylindrical Length 40 mm Product size (Ø) 6 mm Working length 16 mm Shank diamete

Description

Quickly outstanding surface results on cast
Even in the most extreme applications, cutting breaks are very rare
Thanks to facet gearing, the cutting edges remain sharp for longer: Less force is required when working and the machine wear is low
Efficient use: Large clamping volume in a short time thanks to a large cross-section of the chip
High clamping volume through coarse serration for quick working
Little effort required when working with short chips
Perfect dimensional stability: Fits optimally into the drive machine
Perfect surface result through facet gearing
Robust cutting and teeth prevent outbreaks and save valuable time
Very smooth tool with few vibrations and without rattling thanks to optimized clamping angle
No dangerous shank breakage thanks to high-quality steel shaft
The tooth geometry of the Milling pin Cast provides for perfect surface results with cast materials. The large cross-section ensures fast, efficient working and a large clamping volume. Even in the most extreme applications, cutting breaks can only occur in exceptional cases, while at the same time Hohem chip volume and an optimized chip angle. The fact that this burr has been faceted teeth makes all this possible. The high-quality steel shaft of the milling pin fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Due to special chip dividers, only a little effort is required thanks to short chips in use and the machine wear is low. Long-lasting sharp cutting edges also contribute to the facets of the cast. The tool runs smoothly, without rattling or vibrations.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)