User & Safety Instructions 3440613 LUKAS-ERZETT A1039001020 Planer set Steel Length 40 mm Shank diameter 6 mm
Description
Always the right tool at hand: With the practical LUKAS assortment Can work on stainless steel and steel equally Efficient use: Large clamping volume in a short time thanks to a large cross-section of the chip Thanks to facet gearing, the cutting edges remain sharp for longer: Less force is required when working and the machine wear is low Even in the most extreme applications, cutting breaks are very rare Little effort required when working with short chips No dangerous shank breakage thanks to high-quality steel shaft Perfect dimensional stability: Fits optimally into the drive machine Perfect surface result through facet gearing Robust cutting and teeth prevent outbreaks and save valuable time Very smooth tool with few vibrations and without rattling thanks to optimized clamping angle High clamping volume through coarse serration for quick working With this practical 10-part LUKAS milling cutter set, you have the right tool available. The cutter range is excellent for testing various tools and is designed for industry as well as building sites or hobby workshops. The geometry of the cutter enables the use on steel and high-grade steel and the robustness of the cutting and teeth prevents a break-out of the cutter even in extreme applications, which saves valuable time. The facet toothing enables perfect surface results and a long-lasting sharpness of the cutting edges. This reduces the amount of effort required during machining and makes the machine wear low. The large cross-section ensures fast, efficient working and a large clamping volume. Thanks to the optimized clamping angle the tool runs very smoothly, with little vibrations and without rattling. The high-quality steel shaft of the tools fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.
This text is machine translated.
System requirements
Straight grinder
Description
Always the right tool at hand: With the practical LUKAS assortment Can work on stainless steel and steel equally Efficient use: Large clamping volume in a short time thanks to a large cross-section of the chip Thanks to facet gearing, the cutting edges remain sharp for longer: Less force is required when working and the machine wear is low Even in the most extreme applications, cutting breaks are very rare Little effort required when working with short chips No dangerous shank breakage thanks to high-quality steel shaft Perfect dimensional stability: Fits optimally into the drive machine Perfect surface result through facet gearing Robust cutting and teeth prevent outbreaks and save valuable time Very smooth tool with few vibrations and without rattling thanks to optimized clamping angle High clamping volume through coarse serration for quick working With this practical 10-part LUKAS milling cutter set, you have the right tool available. The cutter range is excellent for testing various tools and is designed for industry as well as building sites or hobby workshops. The geometry of the cutter enables the use on steel and high-grade steel and the robustness of the cutting and teeth prevents a break-out of the cutter even in extreme applications, which saves valuable time. The facet toothing enables perfect surface results and a long-lasting sharpness of the cutting edges. This reduces the amount of effort required during machining and makes the machine wear low. The large cross-section ensures fast, efficient working and a large clamping volume. Thanks to the optimized clamping angle the tool runs very smoothly, with little vibrations and without rattling. The high-quality steel shaft of the tools fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.
This text is machine translated.
System requirements
Straight grinder
What kind of Milling Machines are you looking for?