• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A10390056 Planer set Carbide metal Length 40 mm Shank diameter 6 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LUKAS-ERZETT A10390056 Planer set Carbide metal Length 40 mm Shank diameter 6 mm

  • The all-rounder among the milling pins

Technical specifications

  • Tool holder: Shaft
  • Tool holder dimensions 6 mm
  • Shaft length 40 mm
  • Tool form: Assortment
  • Teeth: Base-X universal serrations
  • Stars: 1
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Milling application: Well suited
  • Application cast: Suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
  • Suitable for cast: Well suited
  • Suitable for titanium
Product type

Planer set

Material

Carbide metal

Shank Ø

6 mm

Length

40 mm

Content

1 Set

Material properties

rust-proof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440615 LUKAS-ERZETT A10390056 Planer set Carbide metal Length 40 mm Shank diameter 6 mm

Description

The all-rounder among the milling pins
Working efficiently with universal teeth: Quickly produce a lot of abrasion with at the same time good surface results
Perfect dimensional stability: Fits optimally into the drive machine
No dangerous shank breakage thanks to high-quality steel shaft
These universal carbide milling pins give you quick and efficient results on a wide range of materials. The universal teeth BASE-X thereby provides for a lot of abrasion in shortest time. The high-quality steel shaft of the milling pins fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. The zinc-nickel coating keeps these tools free of rust.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)