• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A12000616602 Planer HSS Cylindrical Length 40 mm Shank diameter 6 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS cutter MFA cylinder shape for cast/wood 6x16 mm shaft 6 mm | tinned 2

  • Robust simple teeth for removing material

Technical specifications

  • Tool holder: Shaft
  • Tool holder dimensions 6 mm
  • Shaft length 40 mm
  • Cylinder shape
  • Shape (steel cutter): MFA cylinder
  • Teeth (steel milling pin): Z2 robust simple serrations
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Suitable
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys
  • Suitability titanium and nickel alloys: Well suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Milling application: Well suited
  • Suitable for steel: Suitable
  • Suitable for cast: Well suited
  • Suitable for Aluminium: Suitable
  • Suitable for plastic / wood: Well suited
Product type

Planer

Type

Cylindrical

Material

HSS

Shank Ø

6 mm

Length

40 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440619 LUKAS-ERZETT A12000616602 Planer HSS Cylindrical Length 40 mm Shank diameter 6 mm

Description

Robust simple teeth for removing material
No dangerous shank breakage thanks to high-quality steel shaft
With economical simple teeth
Perfect dimensional stability: Fits optimally into the drive machine
Long blades without interruptions offer the best surface results in optimal time
The HSS milling pin Z2 is characterized by its robust simple teeth, which provide for a high material removal. The long cutting of the tool does not require interruptions and thanks to the low-cost simple toothing enables the best results during surface treatment. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Our selection of shapes allows you to find the right tool for every machining case.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)