• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A12050404603 Planer HSS Sphere Length 40 mm Shank diameter 6 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LUKAS-ERZETT A12050404603 Planer HSS Sphere Length 40 mm Shank diameter 6 mm

  • Using simple teeth, achieve optimum results on steel and cast steel

Technical specifications

  • Tool holder: Shaft
  • Tool holder dimensions 6 mm
  • Shaft length 40 mm
  • Tool form: Ball
  • Shape (steel cutter): MFD ball
  • Teeth (steel milling pin): Z3 medium simple serrations
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Milling application: Well suited
  • Suitable for steel: Well suited
Product type

Planer

Type

Sphere

Material

HSS

Shank Ø

6 mm

Length

40 mm

Content

1 pc(s)

Material properties

quenched and tempered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440683 LUKAS-ERZETT A12050404603 Planer HSS Sphere Length 40 mm Shank diameter 6 mm

Description

Using simple teeth, achieve optimum results on steel and cast steel
No dangerous shank breakage thanks to high-quality steel shaft
Long blades without interruptions offer the best surface results in optimal time
With economical simple teeth
Perfect dimensional stability: Fits optimally into the drive machine
The HSS milling pin Z3 is characterized by its medium simple teeth, with which optimum results can be achieved on steel and cast steel. The long cutting of the tool does not require interruptions and thanks to the low-cost simple toothing enables the best results during surface treatment. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Our selection of shapes allows you to find the right tool for every machining case.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)