• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A12050606602 Planer HSS Sphere Length 40 mm Shank diameter 6 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LUKAS-ERZETT A12050606602 Planer HSS Sphere Length 40 mm Shank diameter 6 mm

  • Robust simple teeth for removing material

Technical specifications

  • Tool holder: Shaft
  • Tool holder dimensions 6 mm
  • Shaft length 40 mm
  • Tool form: Ball
  • Shape (steel cutter): MFD ball
  • Teeth (steel milling pin): Z2 robust simple serrations
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Suitable
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys
  • Suitability titanium and nickel alloys: Well suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Milling application: Well suited
  • Suitable for steel: Suitable
  • Suitable for cast: Well suited
  • Suitable for Aluminium: Suitable
  • Suitable for plastic / wood: Well suited
Product type

Planer

Type

Sphere

Material

HSS

Shank Ø

6 mm

Length

40 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440686 LUKAS-ERZETT A12050606602 Planer HSS Sphere Length 40 mm Shank diameter 6 mm

Description

Robust simple teeth for removing material
No dangerous shank breakage thanks to high-quality steel shaft
Long blades without interruptions offer the best surface results in optimal time
With economical simple teeth
Perfect dimensional stability: Fits optimally into the drive machine
The HSS milling pin Z2 is characterized by its robust simple teeth, which provide for a high material removal. The long cutting of the tool does not require interruptions and thanks to the low-cost simple toothing enables the best results during surface treatment. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Our selection of shapes allows you to find the right tool for every machining case.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)