• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A12050808605 Planer HSS Sphere Length 40 mm Shank diameter 6 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LUKAS-ERZETT A12050808605 Planer HSS Sphere Length 40 mm Shank diameter 6 mm

  • Very fine simple toothing for good surfaces

Technical specifications

  • Tool holder: Shaft
  • Tool holder dimensions 6 mm
  • Shaft length 40 mm
  • Tool form: Ball
  • Shape (steel cutter): MFD ball
  • Teeth (steel router pin): Z5 fine single serrations
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Milling application: Well suited
  • Suitable for steel: Well suited
Product type

Planer

Type

Sphere

Material

HSS

Shank Ø

6 mm

Length

40 mm

Content

1 pc(s)

Material properties

quenched and tempered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440691 LUKAS-ERZETT A12050808605 Planer HSS Sphere Length 40 mm Shank diameter 6 mm

Description

Very fine simple toothing for good surfaces
Long blades without interruptions offer the best surface results in optimal time
No dangerous shank breakage thanks to high-quality steel shaft
With economical simple teeth
Perfect dimensional stability: Fits optimally into the drive machine
The HSS milling pin Z5 is characterized by its very fine simple teeth, with which good surface results can be achieved. The long cutting of the tool does not require interruptions and thanks to the low-cost simple toothing enables the best results during surface treatment. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Our selection of shapes allows you to find the right tool for every machining case.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)