• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A12060618601 Planer HSS Pointed arch Product size (Ø) 6 mm Working length 18 mm Shank diameter 6 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS-cutter MFG pointed arc shape for plastic/wood/rubber 6x18 mm shaft 6 mm | Galvanised 1

  • Coarse teeth perfect for machining soft materials

Technical specifications

  • Tool holder: Shaft
  • Tool holder dimensions 6 mm
  • Shaft length 40 mm
  • Pointed arch
  • Shape (steel cutter): MFG pointed arc
  • Tool head-Ø 6 mm
  • Tool head length 18 mm
  • Teeth (steel router pin): Z1 coarse simple serrations
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Well suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Milling application: Well suited
  • Application Precision machining: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for plastic / wood: Well suited
Product type

Planer

Type

Pointed arch

Material

HSS

Shank Ø

6 mm

Working length

18 mm

Content

1 pc(s)

(Ø)

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440700 LUKAS-ERZETT A12060618601 Planer HSS Pointed arch Product size (Ø) 6 mm Working length 18 mm Shank diameter 6 mm

Description

Coarse teeth perfect for machining soft materials
Perfect dimensional stability: Fits optimally into the drive machine
With economical simple teeth
Long blades without interruptions offer the best surface results in optimal time
No dangerous shank breakage thanks to high-quality steel shaft
The HSS milling pin Z1 is characterized by its coarse teeth, which is excellently suitable for working with soft materials like aluminum and copper. The long cutting of the tool does not require interruptions and thanks to the low-cost simple toothing enables the best results during surface treatment. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Our selection of shapes allows you to find the right tool for every machining case.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)