User & Safety Instructions 3440730 LUKAS-ERZETT A122320551001 Planer HSS Rounded cone Length 40 mm
Description
Milling pin with convenient internal thread for an easy mounting With economical simple teeth Long blades without interruptions offer the best surface results in optimal time The HSS milling pin Z1 impresses through its coarse simple teeth and the M10 thread. The practical inner thread enables an easy mounting. The long cutting of the tool does not require interruptions and thanks to the low-cost simple gearing enables the best results for surface machining in the best possible time. Matching clamping bolts for milling pins with internal threads are also available from LUKAS.
This text is machine translated.
System requirements
Straight grinder
Description
Milling pin with convenient internal thread for an easy mounting With economical simple teeth Long blades without interruptions offer the best surface results in optimal time The HSS milling pin Z1 impresses through its coarse simple teeth and the M10 thread. The practical inner thread enables an easy mounting. The long cutting of the tool does not require interruptions and thanks to the low-cost simple gearing enables the best results for surface machining in the best possible time. Matching clamping bolts for milling pins with internal threads are also available from LUKAS.
This text is machine translated.
System requirements
Straight grinder
What kind of Milling Machines are you looking for?