• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A1610021007301 LUKAS-ERZETT A1610021007301 N/A 1 pc(s) 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LUKAS-ERZETT A1610021007301 N/A 1 pc(s)

  • Safe and reliable grinding discs (ASVS)

Technical specifications

  • Tool holder: Shaft
  • Tool holder dimensions 6 mm
  • Shaft length 40 mm
  • Stars: 2
  • Application Cleaning: Well suited
Product type

Tool shank

Shank Ø

6 mm

Content

1 pc(s)

Material

Steel

Material properties

rust-proof

Length

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440780 LUKAS-ERZETT A1610021007301 LUKAS-ERZETT A1610021007301 N/A 1 pc(s) 1 pc(s)

Description

Safe and reliable grinding discs (ASVS)
No dangerous shank breakage thanks to high-quality steel shaft
Stainless steel, zinc-nickel coating
Perfect dimensional stability: Fits optimally into the drive machine
No chrome coating
This reusable support bolt is used to securely hold grinding wheels (ASVS). The high-quality steel shaft of the clamping bolt fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Regular tests ensure a high level of safety. Supplied with clamping washers and lock nuts.

This text is machine translated.

System requirements

  • Flexible shaft

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)