• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A250000531 LUKAS-ERZETT A250000531 N/A 5 pc(s) 5 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 6.80 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LUKAS-ERZETT A250000531 N/A 5 pc(s)

  • Perfect hold for grinding caps in every application

Technical specifications

  • Tool holder: Shaft
  • Tool holder dimensions 3.17 mm
  • Shaft length 25 mm
  • n max. (1/min): 95000
  • Tool form: Roll cone
  • Stars: 2
  • Shape (rubber carrier): Rolling cone (WK)
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Application deburring: Well suited
  • Application fine sharpening: Well suitable
  • Application Precision machining: Well suited
  • Suitable for steel: Well suited
Product type

Tool shank

Shank Ø

3.17 mm

Content

5 pc(s)

Material

Steel

Material properties

rust-proof

Length

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440938 LUKAS-ERZETT A250000531 LUKAS-ERZETT A250000531 N/A 5 pc(s) 5 pc(s)

Description

Perfect hold for grinding caps in every application
No dangerous shank breakage thanks to high-quality steel shaft
Stainless steel, zinc-nickel coating
Perfect dimensional stability: Fits optimally into the drive machine
No chrome coating
This grinding cap support is used to hold (tension) our grinding caps with round form of rollers. The special slot on the carrier securely tightens the sanding belts even with increasing speed and keeps them firmly on the carrier. The high-quality steel shaft of the abrasive cap carrier fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. The zinc-nickel coating keeps this tool free of rust. LUKAS abrasive caps are made of high-quality grinding fabric and are manufactured to fit accurately for exclusive use on the associated grinding cap support. LUKAS offers a wide range of tools with appropriate supports for different purposes (supports).

This text is machine translated.

System requirements

  • Straight grinder

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)