• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A16303423 LUKAS-ERZETT A16303423 N/A 5 pc(s) 5 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 9.80 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LUKAS-ERZETT A16303423 N/A 5 pc(s)

  • Bring tools with internal thread safely to use

Technical specifications

  • Tool holder: Shaft
  • Tool holder dimensions 6 mm
  • Shaft length 40 mm
  • Stars: 2
Product type

Tool shank

Shank Ø

6 mm

Content

5 pc(s)

Material

Steel

Material properties

rust-proof

Length

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440783 LUKAS-ERZETT A16303423 LUKAS-ERZETT A16303423 N/A 5 pc(s) 5 pc(s)

Description

Bring tools with internal thread safely to use
No dangerous shank breakage thanks to high-quality steel shaft
Stainless steel, zinc-nickel coating
Perfect dimensional stability: Fits optimally into the drive machine
No chrome coating
With the LUKAS ASB tool holder, tools with internal thread can be used safely. The high-quality steel shaft of the tool fits optimally in the drive machine, so that clamps, slip or even shank breakage are a thing of the past. The clamping bolt remains rust-free through the zinc-nickel coating. LUKAS offers the tool holder in the shaft sizes 6 mm and 8 mm and is suitable for tools with different internal threads.

This text is machine translated.

System requirements

  • Flexible shaft

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)