• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A18031153E Hard metal granulate plate HGWT Ø115 mm | diagonal

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hard metal granulate plate HGWT Ø115 mm | diagonal

  • Extremely versatile roughing tool: Also suitable as a claw disk for working on animal hooves

Technical specifications

  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • n max. (1/min): 10500
  • Grain size - mm: 1.2-1.8 narrow
  • Stars: 2
  • Suitability for concrete, reinforced concrete: Well suitable
  • Suitability ceramic, tiles: Well suitable
  • Suitability granite: Well suited
  • Suitability of fresh concrete: Well suitable
  • Suitability Asphalt: Suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for stone/building material: Well suitable
Product type

Sanding disc mount

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442128 LUKAS-ERZETT A18031153E Hard metal granulate plate HGWT Ø115 mm | diagonal

Description

Extremely versatile roughing tool: Also suitable as a claw disk for working on animal hooves
Extremely versatile Roughing tool
Is well suitable as claw disc for processing animal hooves
Glass, stone and ceramic can also be worked on specifically

Wide range of grains from extra fine to very rough
The LUKAS hard metal granulate plate HGWT is an extremely versatile roughing tool and is also ideally suited as a claw disc for processing animal claws and hooves. The tool can also be used to roughen rubber (e.g. when repairing conveyor belts) and to remove debris from formwork. The carbide granulate plate also enables the processing of glass, stone and ceramics. By means of the wide range of grain of the granulate plates from extra fine to very coarse, the tool can be tuned exactly to the application. The roughing tool is available in a straight or diagonal version. In addition to the standard program, the LUKAS carbide pellets can be specially filled according to your requirements.

This text is machine translated.

System requirements

  • Angle grinder

More interesting products

(*All information is plus legal VAT)