• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A6700028 Polishing disc set P6PT X-LOCK Ø 125 mm 4-pieces for angle grinders Diameter 125 mm

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polishing disc set P6PT X-LOCK Ø 125 mm 4-pieces for angle grinders

  • From rough to fine - the perfect polishing set, paired with X-Lock, the keyless mounting system

Technical specifications

  • X-Lock tool holder
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 32
  • Tool shape: Sloped
  • Abrasive: Silicon carbide green
  • Stars: 2
  • Sanding faceplate type P6PT polishing wheel
  • Flap-wheel shape: Sloped
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Application Polishing: Well suited
  • Application Precision machining: Well suited
  • Satinating application: Well suited
  • Application Line mats: Suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium
  • Suitable for plastic/wood
Product type

Sanding disc mount set

(Ø)

125 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443031 LUKAS-ERZETT A6700028 Polishing disc set P6PT X-LOCK Ø 125 mm 4-pieces for angle grinders Diameter 125 mm

Description

From rough to fine - the perfect polishing set, paired with X-Lock, the keyless mounting system
Replaces cloth discs, felt discs and polishing pastes
For commercially available angle grinders or X-LOCK angle grinders
Fast tool change
Cleaning, de-rust and removal of paint and coatings
Clean working, as no slip paste is required
Excellent use of the grinding grain thanks to an optimized arrangement for a long service life
Reach your desired polishing result quickly and easily with the P6PT polishing disc set from LUKAS. For this, simply use the four different polishing plates of the set in sequence: From rust to mirror-finish with few quick tool changes thanks to the innovative X-LOCK assembly system and completely without changing the machine, it is thus no problem and can be done quickly by the hand. The polishing plates of group P6 allow you to easily improve the surface quality and the dimensional accuracy of your workpiece. Thanks to its cool cut and low flying sparks, these plates with silicon carbide are even approved for air and space travel. Even hard materials such as stone, glass and high-alloy materials can be processed efficiently and the hard and sharp abrasive grain ensures a long service life. The polishing discs can be used in dry and wet grinding and do not need any additional grinding paste. Due to their long service life and good edge stability, they are ideal for automated processes such as the tip-less circular grinding of pipes or the marbling of stainless steel sheets. The light, stable and elastic glass-fiber support of the polishing plate enables an excellent surface result through its flexibility.

This text is machine translated.

System requirements

  • X-LOCK angle grinder

More interesting products

(*All information is plus legal VAT)