• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A671612506014 Polishing disc P6PT Ø 125 mm Medium | Korn 60 | for angle grinder flat compact grain

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 24.00 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polishing disc P6PT Ø 125 mm Medium | Korn 60 | for angle grinder flat compact grain

  • With compact grain for desired polish even with difficult to access places

Technical specifications

  • Safety standard: OSA
  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 80
  • n max. (1/min): 12200
  • Tool form: Flat
  • Grain size - fleece 60
  • Grinding agent: White corundum (compact grain)
  • Hardness: SHP - very hard
  • Stars: 3
  • Sanding faceplate type P6PT polishing wheel
  • Flap-disc shape: Flat
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Application Polishing: Well suited
  • Application Precision machining: Well suited
  • Satinating application: Well suited
  • Application Line mats: Suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium
  • Suitable for plastic/wood
Product type

Sanding disc mount set

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443034 LUKAS-ERZETT A671612506014 Polishing disc P6PT Ø 125 mm Medium | Korn 60 | for angle grinder flat compact grain

Description

With compact grain for desired polish even with difficult to access places
Persistent working: Improved service life through optimized bonding of the abrasive grains
Can be used universally on standard angle grinders thanks to 22.23 mm bore
A glass-fabric carrier supports an excellent surface result through its flexibility
Elastic backing material: Less vibration at work
Inexpensive
Manufactured with the best-selling carrier
Also efficiently splints even harder materials
High hardness and sharpness for long durability
High security: No breaking of very tensile-resistant glass fibers
Good surface results are achieved in a short time
No more adding on the sanding lining thanks to open grain scattering
Light carrier material for low tool weight
Excellent use of the grinding grain thanks to an optimized arrangement for a long service life
This polishing plate of group P6 enables you to improve the surface quality and the dimensional accuracy of your workpiece easily. The compact grain of the polishing plate consists of many small abrasive particles which have been glued to a large agglomerate, so the grinding grains remain anchored in the tool for longer and the tool does not start to get: They achieve the desired surface result faster. The polishing plate can be used in dry and wet grinding and does not need any additional grinding paste. Due to its long service life and good edge stability, it is ideal for automated processes such as the tip-less circular grinding of pipes or the marbling of stainless steel sheets. The light, stable and elastic glass-fiber support of the polishing plate enables an excellent surface result through its flexibility. The high fracture protection as well as low vibrations during work and easy handling ensure it is well suited in manual use.

This text is machine translated.

System requirements

  • Angle grinder

More interesting products

(*All information is plus legal VAT)