• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A200000205347 Grinding bit 20 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 2.20 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grinding point ZY Cylinder form for stainless steel 2x5 mm Shaft 3 mm | Grain 150

  • Perfect results on stainless steel with a mixture of dark red and pink high-quality corundum

Technical specifications

  • Safety standard EN 12413
  • Tool holder: Shaft
  • Tool holder dimensions 3 mm
  • Shaft length 30 mm
  • Cylinder shape
  • Grain size - FEPA 150
  • Form group - GS: ZY - cylinder / W shape / form 18
  • Grinding material: RKD
  • Hardness: Q
  • Binding type: V ceramic binding
  • Binding: V21
  • Stars: 2
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Application Precision machining: Suitable
  • Suitable for steel: Suitable
  • Suitable for Inox/Steel: Well suited
Product type

Grinding bit

Shank Ø

3 mm

Grit size

150

Shape

cylindrical

Content

20 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440795 LUKAS-ERZETT A200000205347 Grinding bit 20 pc(s)

Description

Perfect results on stainless steel with a mixture of dark red and pink high-quality corundum
Quality-tested: High safety through regular testing
Perfect dimensional stability: Fits optimally into the drive machine
Stainless steel, zinc-nickel coating
No dangerous shank breakage thanks to high-quality steel shaft
No chrome coating
The grinding pin RKD impresses with a mixture of dark red and pink noble corundum and achieves perfect results on stainless steel. Excellent removal services are achieved even under difficult conditions. Stainless steel is one of the most difficult materials to cut. They tend to "lubricate" due to their nickel content, and due to poor heat conductivity, the material may overheat in the machining zone. The tool does not contain iron, sulfur or halogens, so chemical changes (corrosion) of the material in the contact zone are usually excluded. LUKAS grinding pins are high-quality grinding tools with long durability and Hohem abrasion during grinding. They are used, for example, in economic and effective rough machining, in cleaning, in welding preparation and post-processing or in deburring. So that you always work with the right tool when grinding, we offer grinding pins in different shapes, dimensions and qualities - for fine machining as well as for coarse machining.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)