User & Safety Instructions 3440796 LUKAS-ERZETT A200000205377 Grinding bit 20 pc(s)
Description
Highest sharpness and hardness with ceramic self-sharpening effect for an impressive durability Chip efficient even the harshest materials Faster finished due to the highest removal rate No chrome coating Can be used for a long time - no glazing of the grinding grain Wide range of uses No dangerous shank breakage thanks to high-quality steel shaft Quality-tested: High safety through regular testing Perfect dimensional stability: Fits optimally into the drive machine Stainless steel, zinc-nickel coating Highest hardness and sharpness for an impressive durability Long life. High and fast stripping especially on hardened surfaces, tinder, hard coatings and tank welding seams The grinding point with ceramic grinding grain is extremely shatter-proof due to its micro-crystalline construction and thus self-sharpening, whereby a maximum of hardness and sharpness is achieved. The grinding pin achieves a high and fast erosion particularly on hardened surfaces, tins, hard coatings and tank welding seams. Difficult-to-machine materials such as nickel-base alloys can thus be easily processed. Even the toughest materials are efficiently cut. In addition, the grinding grain will not be glassed. As a result, the grinding point has an impressive service life. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Our wide and deep offer allows you to process even "the smallest corner".
This text is machine translated.
System requirements
Straight grinder
Description
Highest sharpness and hardness with ceramic self-sharpening effect for an impressive durability Chip efficient even the harshest materials Faster finished due to the highest removal rate No chrome coating Can be used for a long time - no glazing of the grinding grain Wide range of uses No dangerous shank breakage thanks to high-quality steel shaft Quality-tested: High safety through regular testing Perfect dimensional stability: Fits optimally into the drive machine Stainless steel, zinc-nickel coating Highest hardness and sharpness for an impressive durability Long life. High and fast stripping especially on hardened surfaces, tinder, hard coatings and tank welding seams The grinding point with ceramic grinding grain is extremely shatter-proof due to its micro-crystalline construction and thus self-sharpening, whereby a maximum of hardness and sharpness is achieved. The grinding pin achieves a high and fast erosion particularly on hardened surfaces, tins, hard coatings and tank welding seams. Difficult-to-machine materials such as nickel-base alloys can thus be easily processed. Even the toughest materials are efficiently cut. In addition, the grinding grain will not be glassed. As a result, the grinding point has an impressive service life. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Our wide and deep offer allows you to process even "the smallest corner".
This text is machine translated.
System requirements
Straight grinder
What kind of Grinding Pencils are you looking for?