• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A2000003063530001 Grinding bit 20 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 2.15 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grinding point ZY Cylinder form for steel/steel casting 3x6 mm Shaft 3 mm | Grain 100

  • Optimized corundum mixture for unhardened and hardened tool steel

Technical specifications

  • Safety standard EN 12413
  • Tool holder: Shaft
  • Tool holder dimensions 3 mm
  • Shaft length 30 mm
  • Cylinder shape
  • Grain size - FEPA 100
  • Form group - GS: ZY - cylinder / W shape / form 18
  • Grinding material: NDW
  • Hardness: Q
  • Binding type: V ceramic binding
  • Binding: V115
  • Stars: 3
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Application Precision machining: Suitable
  • Suitable for steel: Well suited
Product type

Grinding bit

Shank Ø

3 mm

Grit size

100

Shape

cylindrical

Content

20 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440802 LUKAS-ERZETT A2000003063530001 Grinding bit 20 pc(s)

Description

Optimized corundum mixture for unhardened and hardened tool steel
Quality-tested: High safety through regular testing
High-quality combination of corundum grades for efficient machining of unhardened tool steels
No dangerous shank breakage thanks to high-quality steel shaft
Combination of abrasives made from very tough and splinter grains for high abrasion with good surface result at the same time
Perfect dimensional stability: Fits optimally into the drive machine
Stainless steel, zinc-nickel coating
No chrome coating
The wide range of application technology for grinding from coarse machining to fine machining requires grinding pins which are optimally matched in terms of chip power, surface quality to be achieved and service life. The high-quality grinding agent combination (NDW) of this grinding pen is characterized by a high abrasion with a simultaneous good surface results. The mixture of very tough and chivalrous grains consisting of normal corundum, high-quality corundum and single-crystal corundum produces a high toughness, which is best suited for the efficient processing of unhardened and hardened tool steels. The high-quality steel shaft of the milling pin fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Regular tests ensure a high level of safety. The zinc-nickel coating keeps this tool free of rust.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)