• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A200000408312 Grinding bit 20 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 2.05 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grinding point ZY Cylinder form for steel/cast steel 4x8 mm Shaft 3 mm | Grain 80

  • Perfect results on steel and cast steel with high-quality corundum white in brown design

Technical specifications

  • Safety standard EN 12413
  • Tool holder: Shaft
  • Tool holder dimensions 3 mm
  • Shaft length 30 mm
  • Cylinder shape
  • Grain size - FEPA 80
  • Form group - GS: ZY - cylinder / W shape / form 18
  • Abrasive:EKWBR
  • Hardness O/P
  • Binding type: V ceramic binding
  • Binding: V7
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Application Precision machining: Suitable
  • Suitable for steel: Well suited
Product type

Grinding bit

Shank Ø

3 mm

Grit size

80

Shape

cylindrical

Content

20 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440810 LUKAS-ERZETT A200000408312 Grinding bit 20 pc(s)

Description

Perfect results on steel and cast steel with high-quality corundum white in brown design
Quality-tested: High safety through regular testing
Perfect dimensional stability: Fits optimally into the drive machine
Stainless steel, zinc-nickel coating
High hardness and sharpness for long durability
No dangerous shank breakage thanks to high-quality steel shaft
Also efficiently splints even harder materials
No chrome coating
The grinding pin EKWbr with high-quality corundum achieves perfect results on steel and cast steel and is perfectly suitable for use in roughing and roughing. The high hardness and the sharp grain of the high quality corundum ensure a long service life of the tool. Even harder materials are spattered efficiently. Regular tests ensure tested quality and a high level of safety. Due to the many different shapes, sizes and grain sizes , LUKAS offers grinding points for chamfering, deburring, roughing, fine grinding, engraving. Cast cleaning, welding seam working and much more. If you regularly use grinding points in various areas, our grinding point sets with different shapes, sizes and qualities are ideal for you. 

This text is machine translated.

System requirements

  • Straight grinder

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)