• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A2286100500106 Abrasive web leaf roller LWV universal 100x50 mm with 19 mm hole | Corundum grain 180 100 mm

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 16.50 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Abrasive web leaf roller LWV universal 100x50 mm with 19 mm hole | Corundum grain 180

  • The all-rounder: Can be used for many different applications

Technical specifications

  • Safety standard EN 13743
  • Tool holder: Drilling
  • Tool holder dimensions 19 mm
  • V max. (m/s): 32
  • n max. (1/min): 6000
  • Tool form: Roll
  • Grain size - fleece 180
  • Stars: 2
  • Grinding agent: Fleece (standard corundum)
  • Fleece/material: 180
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys
  • Suitability titanium and nickel alloys: Suitable
  • Application fine sharpening: Well suitable
  • Satinating application: Well suited
  • Application Line mats: Well suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminium: Suitable
  • Suitable for plastic/wood
Product type

Abrasive pad

(Ø)

100 mm

Grit size

180

Content

2 pc(s)

Width

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442166 LUKAS-ERZETT A2286100500106 Abrasive web leaf roller LWV universal 100x50 mm with 19 mm hole | Corundum grain 180 100 mm

Description

The all-rounder: Can be used for many different applications
The flexible bearing surface allows it to work in saving time
Quality-tested: High safety through regular testing
Quickly process wide surfaces
Good life on various materials, rough and fine grinding
Soft material: Hardly any force required when using
Perfect result even on uneven surfaces
Good price-performance ratio thanks to normal corundum
The LUKAS grinding-disc roller LWF for the satin machine is a real all -rounder, as it can be used universally for many different applications. Thanks to the used polyamide, the sanding fleece fits even the uneven surfaces perfectly. They save force and time while working and achieve a perfect surface result even on broad surfaces. The tool is suitable for Ideal for cleaning, deburring, rust removal, pregrinding, structuring, roughing. The standard corundum convinces with good service life on construction steel, during grinding and coarse grinding and enables economical working. Regular tests ensure a high level of safety. LUKAS has the right roller for every requirement, whether for surface preparation, fine grinding, glazing, polishing or for general finishing.   

This text is machine translated.

System requirements

  • Dull polisher

More interesting products

(*All information is plus legal VAT)