• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A382011501012 Abrasive web roll SVR universal fine 115 mm x 10 m for manual use 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.00)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Abrasive web roll SVR universal fine 115 mm x 10 m for manual use

  • Remove corrosion and surface contamination in no time at all

Technical specifications

  • Tool form: Flat
  • Stars: 2
  • Grinding agent: NK (normal corundum)
  • Fleece/material: 180
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Suitable
  • Suitability titanium and nickel alloys: Well suitable
  • Application deburring: Well suited
  • Application fine sharpening: Well suitable
  • Application Cleaning: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium
  • Suitable for plastic / wood: Well suited
Product type

Abrasive pad

Length

10 m

Content

1 pc(s)

Width

115 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442939 LUKAS-ERZETT A382011501012 Abrasive web roll SVR universal fine 115 mm x 10 m for manual use 1 pc(s)

Description

Remove corrosion and surface contamination in no time at all
Good life on various materials, rough and fine grinding
Good price-performance ratio thanks to normal corundum
The flexible bearing surface allows it to work in saving time
Soft material: Hardly any force required when using
Perfect result even on uneven surfaces
These sanding pad rollers help to complete manual grinding work optimally. Apart from manual use, they are also best suited for use on vibration abrasive devices and are used for removing corrosion and surface contamination and for matting and smoothing of all kinds of surfaces. Thanks to the used polyamide, the sanding fleece fits even the uneven surfaces perfectly. They save power and time while working and still achieve a perfect surface result. LUKAS abrasive fleece rolls are available in various types, with normal corundum or silicon carbide. Rollers with normal corundum impress with a good lifespan on construction steel and during rough grinding. They allow you to work cost-effectively. Sheets with silicon carbide can also be used to efficiently process hard materials such as stone, glass and high-alloy materials. The hard and sharp abrasive grain provides for a long durability. LUKAS offers sanding fleece as sheet or roll goods. This abrasive is suitable for wet as well as dry application.

This text is machine translated.

System requirements

  • Manual insert

More interesting products

(*All information is plus legal VAT)