• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A2286100501106 Abrasive web leaf roller LDV universal 100x51 mm with internal thread M14 | Corundum grain 1

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 17.00 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Abrasive web leaf roller LDV universal 100x51 mm with internal thread M14 | Corundum grain 180

  • The all-rounder: Can be used for many different applications

Technical specifications

  • Safety standard: OSA
  • Tool holder: Internal thread
  • M14 tool attachment
  • V max. (m/s): 32
  • n max. (1/min): 6000
  • Grain size - fleece 180
  • Stars: 2
  • Grinding agent: Fleece (standard corundum)
  • Fleece/material: 180
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys
  • Suitability titanium and nickel alloys: Suitable
  • Application fine sharpening: Well suitable
  • Satinating application: Well suited
  • Application Line mats: Well suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminium: Suitable
  • Suitable for plastic/wood
Product type

Abrasive pad

(Ø)

100 mm

Length

51 mm

Grit size

180

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442169 LUKAS-ERZETT A2286100501106 Abrasive web leaf roller LDV universal 100x51 mm with internal thread M14 | Corundum grain 1

Description

The all-rounder: Can be used for many different applications
Quick and easy installation without wrench thanks to integrated M14 thread
Soft material: Hardly any force required when using
Quality-tested: High safety through regular testing
Good life on various materials, rough and fine grinding
Quick and easy installation without clamping wrench
Perfect result even on uneven surfaces
Good price-performance ratio thanks to normal corundum
The flexible bearing surface allows it to work in saving time
The LUKAS multi-disc roller LDV with internal thread is a real multi-talent, because it  can be used universally for many different applications. With the integrated M14 thread, no spanner is required and the tool can be mounted directly on the spindle of the machine or on a suitable shaft with external thread. Thus, no additional tool is needed and you save time through the easy and quick mounting. Thanks to the used polyamide, the sanding fleece fits even the uneven surfaces perfectly. They save power and time while working and still achieve a perfect surface result. The hot-melt roller fits on standard angle grinders and Ideal is suitable for matting, glazing, polishing, smoothing and for the final finishing of tool surfaces. The standard corundum convinces with good service life on construction steel, during grinding and coarse grinding and enables economical working. Regular tests ensure a high level of safety. LUKAS has the right roller for every requirement, whether for surface preparation, fine grinding, glazing, polishing or for general finishing.   

This text is machine translated.

System requirements

  • Angle grinder with special protection cover

More interesting products

(*All information is plus legal VAT)