• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A2291050002 Grinding disc set Diameter 50 mm Grit size=100 10 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.60 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Abrasive sheets self-exciting ASVR universal Ø 50 mm ceramic

  • Ideal for removing rust or paint, for removing scratches and ground traces

Technical specifications

  • n max. (1/min): 10500
  • Tool form: Straight
  • Stars: 2
  • Grinding agent: CER (ceramic grain)
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Application deburring: Well suited
  • Application fine sharpening: Well suitable
  • Application cast: Suitable
  • Application Remove paint: Suitable
  • Application Cleaning: Well suited
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminium: Suitable
  • Suitable for titanium: Well suited
  • Suitable for plastic/wood
Product type

Grinding disc set

(Ø)

50 mm

Grit size

100

Material

Ceramic

Material suitability

Steel

Content

10 pc(s)

Type

Straight

Rotational speed (max.)

10500 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442180 LUKAS-ERZETT A2291050002 Grinding disc set Diameter 50 mm Grit size=100 10 pc(s)

Description

Ideal for removing rust or paint, for removing scratches and ground traces
High and fast stripping especially on hardened surfaces, tinder, hard coatings and tank welding seams
Long life.
Faster finished due to the highest removal rate
Can be used for a long time - no glazing of the grinding grain
Chip efficient even the harshest materials
Wide range of uses
Highest hardness and sharpness for an impressive durability
The LUKAS abrasive sheet ASVR made of cleaning fleece with Ceramic is equipped with a plastic thread and a quick-release fastener, so that no additional material is needed during the assembly. The tool is fixed to the associated sanding disc carrier with a short turn and is thus automatically centered and held securely. Compared to hook-and-loop hooks or adhesive surfaces, the carrier also has an increased service life due to its low wear. The abrasive sheet is optimally suitable for universal grinding and deburring work, for removing rust or color as well as for removing scratches and ground traces. The tool has a long service life and a high ablation rate because the material is very robust and the grinding grain does not glass. The suitable sanding disc holder is also available from LUKAS. The wide range of LUKAS offers you grinding units for all workpieces and all types of machining. 

This text is machine translated.

System requirements

  • Compressed air angle grinder

More interesting products

(*All information is plus legal VAT)