• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A2300018150 Grinding disc set Diameter 18 mm Grit size=150 100 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.34 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sanding discs self-adhesive PSK universal Ø 18 mm corundum grit 150

  • Self-adhesive grinding discs for processing different surfaces

Technical specifications

  • Tool holder: Adhesive surface
  • Tool form: Flat
  • Grain size - fleece 150
  • Stars: 2
  • Grinding agent: NK (normal corundum)
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Chamfer application: Suitable
  • Application deburring: Well suited
  • Application fine sharpening: Well suitable
  • Application Remove paint: Suitable
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
Product type

Grinding disc set

(Ø)

18 mm

Grit size

150

Material suitability

Steel

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442184 LUKAS-ERZETT A2300018150 Grinding disc set Diameter 18 mm Grit size=150 100 pc(s)

Description

Self-adhesive grinding discs for processing different surfaces
No tools required during mounting
Good life on various materials, rough and fine grinding
Good price-performance ratio thanks to normal corundum
The LUKAS abrasive sheet PSK with normal corundum is suitable for Ideal for universal grinding and deburring work and for processing different surfaces. This tool with normal corundum convinces with good durability on various materials as well as in coarse and fine grinding. The sanding disc PSK is self-adhesive and can therefore be stuck easily and without additional tools on the appropriate sanding disc holder GTK and therefore mounted quickly. You can also find the suitable tool carrier at LUKAS. In addition, the LUKAS abrasive sheets, due to their robust materials, enable fast work and achieve a long life. The wide range of LUKAS includes grinding units for all workpieces and all types of machining. 

This text is machine translated.

System requirements

  • Compressed air angle grinder

More interesting products

(*All information is plus legal VAT)