User & Safety Instructions 3442132 LUKAS-ERZETT A2039080200320003 Grinding disc set Diameter 80 mm Grit size=24 10 pc(s)
Description
Perfect results on cast iron with the mixture of white and normal corundum There are hardly any tool breaks thanks to tough-elastic synthetic resin binding. They are protected. Conical flange on both sides provide enhanced safety Combination of hard and tough grain: For machining cast iron and cast steel Quality-tested: High safety through regular testing LUKAS' two-sided conical grinding wheel combines white and normal corundum with a mixture of fine corundum and produces perfect results on cast iron. The combination of hard and tough grain is ideal for machining cast iron and cast steel. Our grinding tools for the machining of cast materials include special mixed grains and resistant bonds, which are optimally suited for various applications. The good "grip" of the grinding grain and the smooth running of the grinding tools support ergonomic work with low application of force. The tough-elastic synthetic resin bond protects the grinding wheel and prevents tool breaks. The conical flange on both sides also provides an enhanced safety.
This text is machine translated.
System requirements
Straight grinder
Description
Perfect results on cast iron with the mixture of white and normal corundum There are hardly any tool breaks thanks to tough-elastic synthetic resin binding. They are protected. Conical flange on both sides provide enhanced safety Combination of hard and tough grain: For machining cast iron and cast steel Quality-tested: High safety through regular testing LUKAS' two-sided conical grinding wheel combines white and normal corundum with a mixture of fine corundum and produces perfect results on cast iron. The combination of hard and tough grain is ideal for machining cast iron and cast steel. Our grinding tools for the machining of cast materials include special mixed grains and resistant bonds, which are optimally suited for various applications. The good "grip" of the grinding grain and the smooth running of the grinding tools support ergonomic work with low application of force. The tough-elastic synthetic resin bond protects the grinding wheel and prevents tool breaks. The conical flange on both sides also provides an enhanced safety.