• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A2039080200320004 Grinding disc set Diameter 80 mm Grit size=16 10 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.20 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grinding disc SE4 disc for casting 80x20 mm boring 20 mm grain 16

  • Perfect results on cast iron with the mixture of white and normal corundum

Technical specifications

  • Safety standard EN 12413
  • Tool holder: Drilling
  • Tool holder dimensions 20 mm
  • V max. (m/s): 50
  • Tool form: Disc
  • Grain size - FEPA 16
  • Form group - GS: SE4 grinding wheel conical on both sides
  • Grinding agent: HK
  • Hardness: P
  • Binding type B synthetic resin bond
  • Binding: Ba.15
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Suitable
  • Application cast: Well suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
  • Suitable for cast: Well suited
Product type

Grinding disc set

(Ø)

80 mm

Bore Ø

20 mm

Grit size

16

Material

Epoxy resin

Material suitability

Cast iron

Content

10 pc(s)

Type

Disc

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442133 LUKAS-ERZETT A2039080200320004 Grinding disc set Diameter 80 mm Grit size=16 10 pc(s)

Description

Perfect results on cast iron with the mixture of white and normal corundum
There are hardly any tool breaks thanks to tough-elastic synthetic resin binding. They are protected.
Conical flange on both sides provide enhanced safety
Combination of hard and tough grain: For machining cast iron and cast steel
Quality-tested: High safety through regular testing
LUKAS' two-sided conical grinding wheel combines white and normal corundum with a mixture of fine corundum and produces perfect results on cast iron. The combination of hard and tough grain is ideal for machining cast iron and cast steel. Our grinding tools for the machining of cast materials include special mixed grains and resistant bonds, which are optimally suited for various applications. The good "grip" of the grinding grain and the smooth running of the grinding tools support ergonomic work with low application of force. The tough-elastic synthetic resin bond protects the grinding wheel and prevents tool breaks. The conical flange on both sides also provides an enhanced safety. 

This text is machine translated.

System requirements

  • Straight grinder

More interesting products

(*All information is plus legal VAT)