
Number (Package size 10 pc(s))
Total (€ 5.40 / piece)
€ 53.99
incl. VAT
14-day return policy included
Highlights & Details
Top-grain grinding disc SLTK universal Ø 115 mm zirconium corundum around 40 |straight
- With integrated cooling slots for a cool touch and little post-work
Technical specifications
- Safety standard EN 13743
- Tool holder: Drilling
- Tool holder dimensions 22.23 mm
- V max. (m/s): 80
- n max. (1/min): 13300
- Tool form: Straight
- Grain size - fleece 40
- Stars: 2
- Grinding agent: ZK (zirconium corundum)
- Abrasive flap disc design: SLTK with plastic carrier
- Flap-disc shape: Flat
- Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
- Suitability alloyed, coated steels RM up to 1200: Well suited
- Suitability for tool steels RM up to 1300 N/mm²: Well suited
- Suitability rust, acid, heat-resistant. Steel/cast: Well suited
- Suitability cast iron: Well suitable
- Suitable Al, Mg and Cu alloys: Well suited
- Suitability titanium and nickel alloys: Suitable
- Suitability titanium and nickel alloys: Well suitable
- Chamfer application: Suitable
- Application deburring: Well suited
- Application Grinding: Well suited
- Application of welding seam working: Well suited
- Suitable for steel: Well suited
- Suitable for Inox/Steel: Well suited
- Suitable for cast: Well suited
- Suitable for Aluminum: Well suitable
- Suitable for titanium
- Suitable for plastic / wood: Well suited
- Product type
Flap disc
- (Ø)
115 mm
- Bore Ø
22.23 mm
- Grit size
40
- Material
Zirconium/corundum
- Material suitability
Stainless steel
Aluminium alloy
Titanium
Nickel base alloy
Wood
Tool steel
Magnesium
Cast iron
Steel alloy
Copper alloy
Show more
- Content
10 pc(s)
- Type
Straight
- Rotational speed (max.)
13300 U/min
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3442401 LUKAS-ERZETT A27111150401623 Flap disc Diameter 115 mm Grit size=40 10 pc(s)
Description
With integrated cooling slots for a cool touch and little post-work
Quality-tested: High safety through regular testing
Cooling slots prevent bluish coloring, which means less rework and provides a good surface finish
Light carrier material for low tool weight
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Also efficiently splints even harder materials
Environmentally friendly manufactured with the latest resin hardening technology
Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive
Highest life span by multi-layered grinding pad
High hardness and sharpness for long durability
Always fresh abrasive sheets in use: Wear releases underlying slats
Self-sharpening effect: High abrasion particularly on stainless steel
The LUKA thin-section grinding disc SLTK with zirconium oxide in straight design impresses with an integrated cooling slot for a cool cut and little rework. In addition, the cooling slots prevent a bluish coloring, so that optimum surface results can be achieved. A light plastic carrier prevents abrasion on the workpiece and ensures the low weight of the tool and easy handling. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high deposits and a long service life especially on hard and tough materials such as stainless steel. The multi-layered grinding surface ensures high sharpness of the tool, as with the first use. If the upper fins wear, fresh sanding pad of the underlying slats is exposed, thus ensuring a long service life and a consistent quality of work. The special resin bond guarantees safe working even at high rotational speeds and temperatures. LUKAS offers you grinding disc for practically any application. These tools are produced on a wide variety of carrier materials (e.g. glass fabric, plastic, metal or even renewable raw materials) in order to meet any application requirements.
This text is machine translated.
Quality-tested: High safety through regular testing
Cooling slots prevent bluish coloring, which means less rework and provides a good surface finish
Light carrier material for low tool weight
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Also efficiently splints even harder materials
Environmentally friendly manufactured with the latest resin hardening technology
Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive
Highest life span by multi-layered grinding pad
High hardness and sharpness for long durability
Always fresh abrasive sheets in use: Wear releases underlying slats
Self-sharpening effect: High abrasion particularly on stainless steel
The LUKA thin-section grinding disc SLTK with zirconium oxide in straight design impresses with an integrated cooling slot for a cool cut and little rework. In addition, the cooling slots prevent a bluish coloring, so that optimum surface results can be achieved. A light plastic carrier prevents abrasion on the workpiece and ensures the low weight of the tool and easy handling. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high deposits and a long service life especially on hard and tough materials such as stainless steel. The multi-layered grinding surface ensures high sharpness of the tool, as with the first use. If the upper fins wear, fresh sanding pad of the underlying slats is exposed, thus ensuring a long service life and a consistent quality of work. The special resin bond guarantees safe working even at high rotational speeds and temperatures. LUKAS offers you grinding disc for practically any application. These tools are produced on a wide variety of carrier materials (e.g. glass fabric, plastic, metal or even renewable raw materials) in order to meet any application requirements.
This text is machine translated.
System requirements
- Angle grinder
































