The Turbo grinding disc plate for the optimal treatment of stainless steel
Exclusive to LUKAS
Quality-tested: High safety through regular testing
Excellent benefits of the grinding grain thanks to a flat arrangement for a long service life
Highest life span by multi-layered grinding pad
High hardness and sharpness for long durability
Faster finished due to the highest removal rate
Always fresh abrasive sheets in use: Wear releases underlying slats
No breakage of the tool thanks to robust steel plate
Self-sharpening effect: High abrasion particularly on stainless steel
Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive
Environmentally friendly manufactured with the latest resin hardening technology
Less vibration - more pleasant to work
Tool innovation: Available only from LUKAS
No bluish coloring - less rework
No bluing thanks to optimized heat dissipation: Less rework required
Also efficiently splints even harder materials
Cost-efficiency thanks to optimum utilization of the entire sanding pad thanks to specially shaped slats
Also suitable for use in robots
Ideal can also be used for welding seam working on
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Can be used for a long time - no glazing of the grinding grain
Quieter: 50% less noise than with normal roughing disks
More power, higher working speed and better surface results than with a roughing disk
More abrasive grain outdoors for a high grinding speed
More security through an optimized gluing of the lamellae
The SLTT fan grinding disc with zirconium corundum is excellently suitable for machining stainless steels and can Ideal be used for welding seam processing. The tool's stable and robust steel support plate is available exclusively from LUKAS and offers maximum safety and can therefore be used well in robot applications. The good heat dissipation also provides a cool finish and requires little re-work. The flat position of the optimally bonded sickle-plates not only enables an increased work safety, but also limits the wear of the tool. The abrasive grain sticks particularly firmly to its base and is used optimally. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high abrasion on hard and tough materials such as stainless steel. Thanks to the multi-layered grinding coating, this tool is always so sharp as the first use. If the upper fins wear, fresh sanding pad of the underlying slats is exposed, thus ensuring a long service life and a consistent quality of work. The SLTT fan grinding disc gives you higher performance and working speed and better surface results than with a grinding disc. In addition, noise is reduced by 50%. The wide range of LUKAS includes grinding units for all workpieces and all types of machining.
This text is machine translated.