LUKAS patented lamellar shape for highest cutting requirements in the toughest applications
Ideal can also be used for welding seam working on
Also suitable for use in robots
Exclusive to LUKAS
Quality-tested: High safety through regular testing
Excellent benefits of the grinding grain thanks to a flat arrangement for a long service life
Highest hardness and sharpness for an impressive durability
Highest life span by multi-layered grinding pad
Long life.
High and fast stripping especially on hardened surfaces, tinder, hard coatings and tank welding seams
Always fresh abrasive sheets in use: Wear releases underlying slats
No breakage of the tool thanks to robust steel plate
No bluing thanks to optimized heat dissipation: Less rework required
Cost-efficiency thanks to optimum utilization of the entire sanding pad thanks to specially shaped slats
Can be used for a long time - no glazing of the grinding grain
Quieter: 50% less noise than with normal roughing disks
More power, higher working speed and better surface results than with a roughing disk
More abrasive grain outdoors for a high grinding speed
More security through an optimized gluing of the lamellae
Faster finished due to the highest removal rate
Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive
Environmentally friendly manufactured with the latest resin hardening technology
Wide range of uses
Less vibration - more pleasant to work
Tool innovation: Available only from LUKAS
Chip efficient even the harshest materials
Can be used universally on standard angle grinders thanks to 22.23 mm bore
This efficient and very powerful grinding disc plate with sickle-slats and ceramic grain is the perfect and greatly improved alternative to roughing discs or conventional grinding disc plates. It is ideal for burring, cleaning, de-rust, smoothing and for welding seam working. The shape and arrangement of the lamellas patented by LUKAS enables 50% less noise, less vibration, faster work, more power and better surface results contrary to roughing. The flat position of the optimally bonded sickle-plates not only enables an increased work safety, but also limits the wear of the tool. The abrasive grain sticks particularly firmly to its base and is used optimally. On the outside of the tool there are a lot of grinding grains, WAS results in an especially high abrasion rate per minute. An excellent erosion and enormous durability are guaranteed. Due to its multi-layer sanding lining, this grinding disc is always as sharp as in the first use: When the top fins wear, fresh sanding lining of the underlying slats is exposed. This ensures a long service life and a constant quality of work. The self-sharpening effect of the innovative ceramic grinding grain ensures that the grinding disc is always optimally sharp. When used, ceramic particles break off and thus make space for new ones with sharp blades. Tool changes become much less necessary – tool costs are reduced. Hardened surfaces, wear-resistant steels, tinder and hard layers, titanium alloys and armored welds are no problem and can be easily worked on in a short time. Thanks to the 22.23 mm drill hole, this grinding disc is universally usable on standard angle grinders. The steel carrier of this grinding disc plate is exclusively available from LUKAS only. The stable and robust carrier offers the highest security (no break) and can thus be used well in the robot use. The good heat dissipation also provides a cool finish and requires little re-work. Thanks to a high-quality resin system, this tool also does not tear at high speeds or operating temperatures. Regular tests ensure a high level of safety. In addition, environmental protection is taken into account in the production and the most modern technologies with short curing times are used.
This text is machine translated.