Flap disc with special material for excellent grinding performance for almost all materials
No bluish coloring - less rework
Can be used for a long time - no glazing of the grinding grain
Self-sharpening effect: High abrasion particularly on stainless steel
Faster finished due to the highest removal rate
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Also efficiently splints even harder materials
Quality-tested: High safety through regular testing
High hardness and sharpness for long durability
The SLTZ abrasive disc plate with abrasive additives is characterized by the special material, which achieves an excellent grinding performance on almost all materials. The grinding tool is best suited for deburring, trimming, rust removal and smoothing. The abrasive binding of the abrasive line simplifies your work and through the cool cut, blue colors and glass become a thing of the past, so that excellent service life is achieved. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high abrasion on hard and tough materials such as stainless steel. The tool can be universally used on standard angle grinders thanks to the 22.23 mm bore. The wide range of LUKAS includes grinding units for all workpieces and all types of machining.
This text is machine translated.