
Number (Package size 10 pc(s))
Total (€ 7.60 / piece)
€ 75.99
incl. VAT
14-day return policy included
Highlights & Details
Fan grinding disc V2 Power universal Ø 125 mm zirconium corundum (with grinding active cover binding), grain 60 | flat
- V2 Power: Optimized for stainless steel machining
Technical specifications
- Safety standard EN 13743 & OSA
- Tool holder: Drilling
- Tool holder dimensions 22.23 mm
- V max. (m/s): 80
- n max. (1/min): 12200
- Tool form: Straight
- Grain size - fleece 60
- Stars: 3
- Z Power (zirconium oxide +grinding-active covering binding)
- Flap-wheel plate design: V2 Power iQ series
- Flap-disc shape: Flat
- Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
- Suitability alloyed, coated steels RM up to 1200: Well suited
- Suitability for tool steels RM up to 1300 N/mm²: Well suited
- Suitability rust, acid, heat-resistant. Steel/cast: Well suited
- Suitability cast iron: Well suitable
- Suitable Al, Mg and Cu alloys: Well suited
- Suitability titanium and nickel alloys: Suitable
- Suitability titanium and nickel alloys: Well suitable
- Chamfer application: Suitable
- Application deburring: Well suited
- Application Grinding: Well suited
- Application of welding seam working: Well suited
- Suitable for steel: Well suited
- Suitable for Inox/Steel: Well suited
- Suitable for cast: Well suited
- Suitable for Aluminum: Well suitable
- Suitable for titanium
- Suitable for plastic / wood: Well suited
- Product type
Flap disc
- (Ø)
125 mm
- Bore Ø
22.23 mm
- Grit size
60
- Material
Fibreglass
Zirconium/corundum
- Material suitability
Stainless steel (non-corrosive)
Titanium alloy
Tool steel
Nickel base alloy
Aluminium
Non-corrosive steel
Steel alloy
Steel
Titanium
Plastic
Show more
- Content
10 pc(s)
- Type
Straight
- Rotational speed (max.)
12200 U/min
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3442564 LUKAS-ERZETT A27441250601445 Flap disc Diameter 125 mm Grit size=60 10 pc(s)
Description
V2 Power: Optimized for stainless steel machining
Highest life span by multi-layered grinding pad
More security through an optimized gluing of the lamellae
More abrasive grain outdoors for a high grinding speed
More power, higher working speed and better surface results than with a roughing disk
Quieter: 50% less noise than with normal roughing disks
Light carrier material for low tool weight
Can be used for a long time - no glazing of the grinding grain
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Ideal can also be used for welding seam working on
Cost-efficiency thanks to optimum utilization of the entire sanding pad thanks to specially shaped slats
A glass-fabric carrier supports an excellent surface result through its flexibility
Elastic backing material: Less vibration at work
Quality-tested: High safety through regular testing
Inexpensive
Manufactured with the best-selling carrier
Excellent benefits of the grinding grain thanks to a flat arrangement for a long service life
High hardness and sharpness for long durability
High security: No breaking of very tensile-resistant glass fibers
Faster finished due to the highest removal rate
Always fresh abrasive sheets in use: Wear releases underlying slats
Self-sharpening effect: High abrasion particularly on stainless steel
Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive
Environmentally friendly manufactured with the latest resin hardening technology
Less vibration - more pleasant to work
Tool innovation: Available only from LUKAS
No bluish coloring - less rework
Also efficiently splints even harder materials
The LUKAS grinding plate V2 Power with zirconium corundum and grinding active top binding is ideal for machining stainless steel and Ideal can also be used for welding seam processing. With the sickle discs and the glass carrier , the V2 Power abrasive-blade plates are the improved alternative to roughing discs or to conventional grinding-disc plates. The light, stable and elastic glass-fabric carrier of the plate enables an excellent surface result through its flexibility. The high fracture protection as well as low vibrations during work and easy handling complement the sanding disc plate V2 Power perfectly. The shape and arrangement of the lamellas patented by LUKAS enables 50% less noise, less vibration, faster work, more power and better surface results than grinding. The flat position of the glued sickle fins not only allows for increased safety at work, but also limits the wear of the tool. On the outside of these tools there are a lot of grinding grains, WAS results in an especially high abrasion rate per minute. Due to the self-sharpening effect of the zirconium oxide and a multi-layer sanding pad, these grinding plates are also always as sharp as in the case of the first use: When the upper slats wear, fresh abrasive surface of the underlying slats is exposed. This ensures a long service life and a constant quality of work. The wide range of LUKAS includes grinding units for all workpieces and all types of machining.
This text is machine translated.
Highest life span by multi-layered grinding pad
More security through an optimized gluing of the lamellae
More abrasive grain outdoors for a high grinding speed
More power, higher working speed and better surface results than with a roughing disk
Quieter: 50% less noise than with normal roughing disks
Light carrier material for low tool weight
Can be used for a long time - no glazing of the grinding grain
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Ideal can also be used for welding seam working on
Cost-efficiency thanks to optimum utilization of the entire sanding pad thanks to specially shaped slats
A glass-fabric carrier supports an excellent surface result through its flexibility
Elastic backing material: Less vibration at work
Quality-tested: High safety through regular testing
Inexpensive
Manufactured with the best-selling carrier
Excellent benefits of the grinding grain thanks to a flat arrangement for a long service life
High hardness and sharpness for long durability
High security: No breaking of very tensile-resistant glass fibers
Faster finished due to the highest removal rate
Always fresh abrasive sheets in use: Wear releases underlying slats
Self-sharpening effect: High abrasion particularly on stainless steel
Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive
Environmentally friendly manufactured with the latest resin hardening technology
Less vibration - more pleasant to work
Tool innovation: Available only from LUKAS
No bluish coloring - less rework
Also efficiently splints even harder materials
The LUKAS grinding plate V2 Power with zirconium corundum and grinding active top binding is ideal for machining stainless steel and Ideal can also be used for welding seam processing. With the sickle discs and the glass carrier , the V2 Power abrasive-blade plates are the improved alternative to roughing discs or to conventional grinding-disc plates. The light, stable and elastic glass-fabric carrier of the plate enables an excellent surface result through its flexibility. The high fracture protection as well as low vibrations during work and easy handling complement the sanding disc plate V2 Power perfectly. The shape and arrangement of the lamellas patented by LUKAS enables 50% less noise, less vibration, faster work, more power and better surface results than grinding. The flat position of the glued sickle fins not only allows for increased safety at work, but also limits the wear of the tool. On the outside of these tools there are a lot of grinding grains, WAS results in an especially high abrasion rate per minute. Due to the self-sharpening effect of the zirconium oxide and a multi-layer sanding pad, these grinding plates are also always as sharp as in the case of the first use: When the upper slats wear, fresh abrasive surface of the underlying slats is exposed. This ensures a long service life and a constant quality of work. The wide range of LUKAS includes grinding units for all workpieces and all types of machining.
This text is machine translated.
System requirements
- Angle grinder































