Full control in use: The powerful alternative to roughing disk with viewing windows
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Also efficiently splints even harder materials
Elastic backing material: Less vibration at work
Quality-tested: High safety through regular testing
Inexpensive
Manufactured with the best-selling carrier
Highest life span by multi-layered grinding pad
High hardness and sharpness for long durability
High security: No breaking of very tensile-resistant glass fibers
Always fresh abrasive sheets in use: Wear releases underlying slats
Light carrier material for low tool weight
With rectangular fins for a very good price/performance ratio
Self-sharpening effect: High abrasion particularly on stainless steel
Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive
Environmentally friendly manufactured with the latest resin hardening technology
A glass-fabric carrier supports an excellent surface result through its flexibility
This efficient grinding disc is a good alternative to grinding discs and offers full control while working thanks to a viewing window in the tool: Protect sensitive surfaces against damage during the grinding process and permanently check your work progress. This grinding disc is outstanding for deburring, trimming, rust removal, smoothing and for welding seam working and offers a very good price-performance ratio thanks to its rectangular blades. Due to its multi-layer sanding lining, this grinding disc is always as sharp as in the first use: When the top fins wear, fresh sanding lining of the underlying slats is exposed. This ensures a long service life and a constant quality of work. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high deposits and a long service life especially on hard and tough materials such as stainless steel. Thanks to the 22.23 mm drill hole, this grinding disc is universally usable on standard angle grinders. The light, stable and elastic glass-fiber support of the plate enables an excellent surface result through its flexibility. The high fracture protection as well as low vibrations during work and easy handling complement the grinding disc plate perfectly. Thanks to a high-quality resin system, this tool also does not tear at high speeds or operating temperatures. Regular tests ensure a high level of safety. In addition, environmental protection is taken into account in the production and the most modern technologies with short curing times are used.
This text is machine translated.