
Number (Package size 10 pc(s))
Total (€ 9.20 / piece)
€ 91.99
incl. VAT
Only 1 Set(s) available
Highlights & Details
Fan grinding disc V4 Master universal Ø 125 mm zirconium corundum around 40 angled
- LUKE patented lamellar shape for the extremely aggressive and continuous application
Technical specifications
- Safety standard EN 13743
- Tool holder: Drilling
- Tool holder dimensions 22.23 mm
- V max. (m/s): 80
- n max. (1/min): 12200
- Tool shape: Sloped
- Grain size - fleece 40
- Stars: 3
- Grinding agent: ZK (zirconium corundum)
- Flap-wheel disc design: V4 Master - iQ-Series
- Flap-wheel shape: Sloped
- Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
- Suitability alloyed, coated steels RM up to 1200: Well suited
- Suitability for tool steels RM up to 1300 N/mm²: Well suited
- Suitability rust, acid, heat-resistant. Steel/cast: Well suited
- Suitability cast iron: Well suitable
- Suitable Al, Mg and Cu alloys: Well suited
- Suitability titanium and nickel alloys: Suitable
- Suitability titanium and nickel alloys: Well suitable
- Chamfer application: Suitable
- Application deburring: Suitable
- Application of welding seam working: Well suited
- Suitable for steel: Well suited
- Suitable for Inox/Steel: Well suited
- Suitable for cast: Well suited
- Suitable for Aluminum: Well suitable
- Suitable for titanium
- Suitable for plastic / wood: Well suited
- Product type
Flap disc
- (Ø)
125 mm
- Bore Ø
22.23 mm
- Grit size
40
- Material
Resin
Zirconium/corundum
Fibreglass
- Material suitability
Quenched steel
Steel alloy
Wood
Die-cast
Magnesium
Aluminium
Titanium
Cast iron
Copper alloy
Steel
Show more
- Content
10 pc(s)
- Rotational speed (max.)
12200 U/min
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3442585 LUKAS-ERZETT A27471250401465 Flap disc Diameter 125 mm Grit size=40 10 pc(s)
Description
LUKE patented lamellar shape for the extremely aggressive and continuous application
Ideal can also be used for welding seam working on
Also efficiently splints even harder materials
A glass-fabric carrier supports an excellent surface result through its flexibility
Elastic backing material: Less vibration at work
Quality-tested: High safety through regular testing
Inexpensive
Manufactured with the best-selling carrier
Excellent benefits of the grinding grain thanks to a flat arrangement for a long service life
Highest life span by multi-layered grinding pad
High hardness and sharpness for long durability
High security: No breaking of very tensile-resistant glass fibers
Always fresh abrasive sheets in use: Wear releases underlying slats
Cost-efficiency thanks to optimum utilization of the entire sanding pad thanks to specially shaped slats
Light carrier material for low tool weight
Quieter: 50% less noise than with normal roughing disks
More power, higher working speed and better surface results than with a roughing disk
More abrasive grain outdoors for a high grinding speed
More security through an optimized gluing of the lamellae
Self-sharpening effect: High abrasion particularly on stainless steel
Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive
Environmentally friendly manufactured with the latest resin hardening technology
Less vibration - more pleasant to work
Tool innovation: Available only from LUKAS
Can be used universally on standard angle grinders thanks to 22.23 mm bore
This extremely aggressive and durable grinding disc plate with sickle-discs and zirconium corundum is the perfect alternative to roughing discs or conventional grinding disc plates. It is ideal for rounding sharp edges, machining welding seams or cutting cuts e.g. in steel and container construction, in shipyards and offshore or in machine and plant engineering. The shape and arrangement of the lamellas patented by LUKAS enables 50% less noise, less vibration, faster work, more power and better surface results contrary to roughing. The flat position of the optimally bonded sickle-plates not only enables an increased work safety, but also limits the wear of the tool. The abrasive grain sticks particularly firmly to its base and is used optimally. On the outside of the tool there are a lot of grinding grains, WAS results in an especially high abrasion rate per minute. An excellent erosion and enormous durability are guaranteed. Due to its multi-layer sanding lining, this grinding disc plate is also always as sharp as it was in the first use: When the upper slats wear, fresh abrasive surface of the underlying slats is exposed. This ensures a long service life and a constant quality of work. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high deposits and a long service life especially on hard and tough materials such as stainless steel. Thanks to the 22.23 mm drill hole, this grinding disc is universally usable on standard angle grinders. The light, stable and elastic glass-fiber support of the plate enables an excellent surface result through its flexibility. The high fracture protection as well as low vibrations during work and easy handling complement the grinding disc plate perfectly. Thanks to a high-quality resin system, this tool also does not tear at high speeds or operating temperatures. Regular tests ensure a high level of safety. In addition, environmental protection is taken into account in the production and the most modern technologies with short curing times are used.
This text is machine translated.
Ideal can also be used for welding seam working on
Also efficiently splints even harder materials
A glass-fabric carrier supports an excellent surface result through its flexibility
Elastic backing material: Less vibration at work
Quality-tested: High safety through regular testing
Inexpensive
Manufactured with the best-selling carrier
Excellent benefits of the grinding grain thanks to a flat arrangement for a long service life
Highest life span by multi-layered grinding pad
High hardness and sharpness for long durability
High security: No breaking of very tensile-resistant glass fibers
Always fresh abrasive sheets in use: Wear releases underlying slats
Cost-efficiency thanks to optimum utilization of the entire sanding pad thanks to specially shaped slats
Light carrier material for low tool weight
Quieter: 50% less noise than with normal roughing disks
More power, higher working speed and better surface results than with a roughing disk
More abrasive grain outdoors for a high grinding speed
More security through an optimized gluing of the lamellae
Self-sharpening effect: High abrasion particularly on stainless steel
Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive
Environmentally friendly manufactured with the latest resin hardening technology
Less vibration - more pleasant to work
Tool innovation: Available only from LUKAS
Can be used universally on standard angle grinders thanks to 22.23 mm bore
This extremely aggressive and durable grinding disc plate with sickle-discs and zirconium corundum is the perfect alternative to roughing discs or conventional grinding disc plates. It is ideal for rounding sharp edges, machining welding seams or cutting cuts e.g. in steel and container construction, in shipyards and offshore or in machine and plant engineering. The shape and arrangement of the lamellas patented by LUKAS enables 50% less noise, less vibration, faster work, more power and better surface results contrary to roughing. The flat position of the optimally bonded sickle-plates not only enables an increased work safety, but also limits the wear of the tool. The abrasive grain sticks particularly firmly to its base and is used optimally. On the outside of the tool there are a lot of grinding grains, WAS results in an especially high abrasion rate per minute. An excellent erosion and enormous durability are guaranteed. Due to its multi-layer sanding lining, this grinding disc plate is also always as sharp as it was in the first use: When the upper slats wear, fresh abrasive surface of the underlying slats is exposed. This ensures a long service life and a constant quality of work. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high deposits and a long service life especially on hard and tough materials such as stainless steel. Thanks to the 22.23 mm drill hole, this grinding disc is universally usable on standard angle grinders. The light, stable and elastic glass-fiber support of the plate enables an excellent surface result through its flexibility. The high fracture protection as well as low vibrations during work and easy handling complement the grinding disc plate perfectly. Thanks to a high-quality resin system, this tool also does not tear at high speeds or operating temperatures. Regular tests ensure a high level of safety. In addition, environmental protection is taken into account in the production and the most modern technologies with short curing times are used.
This text is machine translated.
System requirements
- Angle grinder
































