
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
Polishing disc P6SE1 universal Medium 100x20 mm drilling 25 mm silicon carbide grain 80
- For an optimum polishing result when surface machining
Technical specifications
- Safety standard EN 12413
- Tool holder: Drilling
- Tool holder dimensions 25 mm
- V max. (m/s): 20
- Tool form: Straight
- Grain size - FEPA 80
- Form Group - GS: SE1 - Straight grinding disc
- Abrasive: Silicon carbide green
- Hardness: MWP - soft
- Stars: 2
- Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
- Suitability alloyed, coated steels RM up to 1200: Well suited
- Suitability for tool steels RM up to 1300 N/mm²: Well suited
- Suitability rust, acid, heat-resistant. Steel/cast: Well suited
- Suitability cast iron: Well suitable
- Suitable Al, Mg and Cu alloys: Well suited
- Suitability titanium and nickel alloys: Well suitable
- Suitability titanium and nickel alloys: Suitable
- Application Polishing: Well suited
- Application Precision machining: Well suited
- Satinating application: Well suited
- Application Line mats: Well suitable
- Suitable for steel: Well suited
- Suitable for Inox/Steel: Well suited
- Suitable for cast: Well suited
- Suitable for Aluminum: Well suitable
- Suitable for titanium
- Suitable for plastic/wood
- Product type
Polishing disc
- (Ø)
100 mm
- Bore Ø
25 mm
- Grit size
80
- Material suitability
Titanium
Copper alloy
Cast steel
Wood
Titanium alloy
Cast iron
Aluminium alloy
Magnesium
Nickel base alloy
Non-corrosive steel
Show more
- Content
1 pc(s)
- Type
Straight
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3442608 LUKAS-ERZETT A29101000200041 Polishing disc Diameter 100 mm Grit size=80 1 pc(s)
Description
For an optimum polishing result when surface machining
Also approved for air and space travel thanks to cool cut and low spark flight
Also efficiently splints even harder materials
High hardness and sharpness for long durability
Quality-tested: High safety through regular testing
LUKAS has a wide selection of different polishing tools to ensure the best possible result. The LUKAS polishing wheel P6SE1 enables an optimal polishing result during surface processing. The polishing tools of the group P6 are manufactured in highly elastic polyurethane binding with different hardness and produce the finest surfaces in a very short time. Even harder materials such as stone, glass and high-alloy materials are efficiently cut and the hard and sharp abrasive grain of the tool provides for a long service life. Thanks to the flexible grinding and polishing material of silicon carbide, the polishing discs are even suitable for air and space travel. Silicon carbide is one of the few abrasives approved for use in this industry. This is due to the low spark formation and the very low heat build-up, which avoids heat distortion. The polishing discs are available in different hardness levels from soft to very hard in the grain sizes 46 to 400.
This text is machine translated.
Also approved for air and space travel thanks to cool cut and low spark flight
Also efficiently splints even harder materials
High hardness and sharpness for long durability
Quality-tested: High safety through regular testing
LUKAS has a wide selection of different polishing tools to ensure the best possible result. The LUKAS polishing wheel P6SE1 enables an optimal polishing result during surface processing. The polishing tools of the group P6 are manufactured in highly elastic polyurethane binding with different hardness and produce the finest surfaces in a very short time. Even harder materials such as stone, glass and high-alloy materials are efficiently cut and the hard and sharp abrasive grain of the tool provides for a long service life. Thanks to the flexible grinding and polishing material of silicon carbide, the polishing discs are even suitable for air and space travel. Silicon carbide is one of the few abrasives approved for use in this industry. This is due to the low spark formation and the very low heat build-up, which avoids heat distortion. The polishing discs are available in different hardness levels from soft to very hard in the grain sizes 46 to 400.
This text is machine translated.
System requirements
- Flexible shaft































