• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A29101500100B59 Polishing disc Diameter 150 mm Grit size=120 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polishing disc P6SE1 universal fine 150x10 mm drilling 25 mm compact grain size 120

  • With compact grain for desired polish even with difficult to access places

Technical specifications

  • Safety standard EN 12413
  • Tool holder: Drilling
  • Tool holder dimensions 25 mm
  • V max. (m/s): 63
  • Tool form: Straight
  • Grain size - FEPA 120
  • Form Group - GS: SE1 - Straight grinding disc
  • Grinding agent: White corundum (compact grain)
  • Hardness: SHP - very hard
  • Stars: 3
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Application Polishing: Well suited
  • Application Precision machining: Well suited
  • Satinating application: Well suited
  • Application Line mats: Well suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium
  • Suitable for plastic/wood
Product type

Polishing disc

(Ø)

150 mm

Bore Ø

25 mm

Grit size

120

Material suitability

Steel

Content

1 pc(s)

Type

Straight

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442618 LUKAS-ERZETT A29101500100B59 Polishing disc Diameter 150 mm Grit size=120 1 pc(s)

Description

With compact grain for desired polish even with difficult to access places
Persistent working: Improved service life through optimized bonding of the abrasive grains
Quality-tested: High safety through regular testing
Also efficiently splints even harder materials
Good surface results are achieved in a short time
No more adding on the sanding lining thanks to open grain scattering
High hardness and sharpness for long durability
This polishing wheel of group P6 enables you to improve the surface quality and dimensional accuracy of your workpiece easily. The compact grain of the polishing wheel consists of many small abrasive particles which have been glued to a large agglomerate, so the grinding grains remain anchored in the tool for longer and the tool does not start to get: They achieve the desired surface result faster. This tool is used for polishing steel, non-ferrous heavy metals, precious metals, sintered metals, plastics, and fine and effect grinding. The polishing wheel can be used in dry and wet grinding. Due to its long service life and good edge stability, the disc is ideal in automated processes such as the tip-less circular grinding of pipes or the marbling of stainless steel sheets. Regular tests ensure a high level of safety.

This text is machine translated.

System requirements

  • Flexible shaft

More interesting products

(*All information is plus legal VAT)