• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A29101500150059 Polishing disc Diameter 150 mm Grit size=120 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polishing disc P6SE1 universal fine 150x15 20 mm silicon carbide grain 120

  • For an optimum polishing result when surface machining

Technical specifications

  • Safety standard EN 12413
  • Tool holder: Drilling
  • Tool holder dimensions 20 mm
  • V max. (m/s): 32
  • Tool form: Straight
  • Grain size - FEPA 120
  • Form Group - GS: SE1 - Straight grinding disc
  • Abrasive: Silicon carbide green
  • Hardness: SHP - very hard
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Application Polishing: Well suited
  • Application Precision machining: Well suited
  • Satinating application: Well suited
  • Application Line mats: Well suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium
  • Suitable for plastic/wood
Product type

Polishing disc

(Ø)

150 mm

Bore Ø

20 mm

Grit size

120

Material suitability

Quenched steel

Plastic

Stainless steel

Steel

Nickel base alloy

Cast iron

Tool steel

Titanium

Die-cast

Titanium alloy

Aluminium

Magnesium

Steel alloy

Copper alloy

Aluminium alloy

Non-corrosive steel

Wood

Show more
Content

1 pc(s)

Type

Straight

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442619 LUKAS-ERZETT A29101500150059 Polishing disc Diameter 150 mm Grit size=120 1 pc(s)

Description

For an optimum polishing result when surface machining
Also approved for air and space travel thanks to cool cut and low spark flight
Also efficiently splints even harder materials
High hardness and sharpness for long durability
Quality-tested: High safety through regular testing
LUKAS has a wide selection of different polishing tools to ensure the best possible result. The LUKAS polishing wheel P6SE1 enables an optimal polishing result during surface processing. The polishing tools of the group P6 are manufactured in highly elastic polyurethane binding with different hardness and produce the finest surfaces in a very short time. Even harder materials such as stone, glass and high-alloy materials are efficiently cut and the hard and sharp abrasive grain of the tool provides for a long service life. Thanks to the flexible grinding and polishing material of silicon carbide, the polishing discs are even suitable for air and space travel. Silicon carbide is one of the few abrasives approved for use in this industry. This is due to the low spark formation and the very low heat build-up, which avoids heat distortion. The polishing discs are available in different hardness levels from soft to very hard in the grain sizes 46 to 400. 

This text is machine translated.

System requirements

  • Flexible shaft

More interesting products

(*All information is plus legal VAT)