• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A38301150401 Abrasive fibre disc Diameter 115 mm Grit size=40 50 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.68 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fibre disc FIS universal Ø 115 mm corundum grain 40

  • Cost-efficient working: One-piece sanding surface for tough use

Technical specifications

  • Safety standard EN 13743
  • Tool holder: Drilling
  • Tool holder dimensions 22 mm
  • V max. (m/s): 80
  • n max. (1/min): 13300
  • Tool form: Flat
  • Grain size - fleece 40
  • Stars: 2
  • Grinding agent: NK (normal corundum)
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Chamfer application: Suitable
  • Application deburring: Well suited
  • Application Remove paint: Suitable
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
  • Suitable for Aluminium: Suitable
Product type

Abrasive fibre disc

(Ø)

115 mm

Bore Ø

22 mm

Grit size

40

Material

NK

Material suitability

Structural steel

Content

50 pc(s)

Rotational speed (max.)

13300 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442979 LUKAS-ERZETT A38301150401 Abrasive fibre disc Diameter 115 mm Grit size=40 50 pc(s)

Description

Cost-efficient working: One-piece sanding surface for tough use
Excellent use of the grinding grain thanks to an optimized arrangement for a long service life
Good price-performance ratio thanks to normal corundum
Good life on various materials, rough and fine grinding
Quality-tested: High safety through regular testing
The fiber disc FIS from LUKAS with normal corundum convinces by its single-piece sanding surface, which enables economical working and is optimally suitable for tough applications. In addition, the wear of the disc is low and the grain grip is optimized, which means that the tool has to be changed less. Due to the improved alignment of the grinding grains, a high performance and service life can be achieved. This tool has a normal corundum for tool, which stands out with its good service life on structural steel, for grinding and coarse grinding and allows you to work cost-efficiently. The fiber disc is used together with a supporting plate on angle grinding machines. Regular tests ensure tested quality and high safety.

This text is machine translated.

System requirements

  • Angle grinder

More interesting products

(*All information is plus legal VAT)