• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A38301150402 Abrasive fibre disc Diameter 115 mm Grit size=40 50 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.88 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fibre disc FIS universal Ø 115 mm zirconium oxide grain 40

  • Grinding area made from one piece with high compressive strength for the toughest jobs

Technical specifications

  • Safety standard EN 13743
  • Tool holder: Drilling
  • Tool holder dimensions 22 mm
  • V max. (m/s): 80
  • n max. (1/min): 13300
  • Tool form: Flat
  • Grain size - fleece 40
  • Stars: 2
  • Grinding agent: NK (normal corundum)
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Chamfer application: Suitable
  • Application deburring: Suitable
  • Application fine sharpening: Well suitable
  • Application Remove paint: Suitable
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminum: Well suitable
Product type

Abrasive fibre disc

(Ø)

115 mm

Bore Ø

22 mm

Grit size

40

Material

NK

Material suitability

Steel

Content

50 pc(s)

Rotational speed (max.)

13300 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442980 LUKAS-ERZETT A38301150402 Abrasive fibre disc Diameter 115 mm Grit size=40 50 pc(s)

Description

Grinding area made from one piece with high compressive strength for the toughest jobs
High hardness and sharpness for long durability
Excellent use of the grinding grain thanks to an optimized arrangement for a long service life
Good price-performance ratio thanks to normal corundum
Good life on various materials, rough and fine grinding
Quality-tested: High safety through regular testing
Self-sharpening effect: High abrasion particularly on stainless steel
Also efficiently splints even harder materials
The fiber disc FIS from LUKAS with zirconium oxide convinces by its one-piece sanding surface, which enables economical working and is optimally suitable for tough applications. In addition, the wear of the disc is low and the grain grip is optimized, which means that the tool has to be changed less. High performance and service life can be achieved through the improved alignment of the grinding grains. The zirconium grain used in this tool has extreme durability and high pressure resistance. In addition, a high material removal rate, especially on stainless steel, can be achieved by the self-sharpening effect. The fiber disc is used together with a supporting plate on angle grinding machines. Regular tests ensure tested quality and high safety. 

This text is machine translated.

System requirements

  • Angle grinder

More interesting products

(*All information is plus legal VAT)