• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A383011506030001 Abrasive fibre disc Diameter 115 mm Grit size=60 50 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.44 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fibre disc FIS universal Ø 115 mm Ceramic grain 60

  • One piece sanding surface for the toughest jobs, with high removal rate and long service life

Technical specifications

  • Safety standard EN 13743
  • Tool holder: Drilling
  • Tool holder dimensions 22 mm
  • V max. (m/s): 80
  • n max. (1/min): 13300
  • Tool form: Flat
  • Grain size - fleece 60
  • Stars: 3
  • Grinding agent: CER (ceramic grain)
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Application cast: Suitable
  • Application Remove paint: Suitable
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminium: Suitable
  • Suitable for titanium: Well suited
  • Suitable for plastic/wood
Product type

Abrasive fibre disc

(Ø)

115 mm

Bore Ø

22 mm

Grit size

60

Material

Ceramic

Material suitability

Steel

Content

50 pc(s)

Rotational speed (max.)

13300 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442985 LUKAS-ERZETT A383011506030001 Abrasive fibre disc Diameter 115 mm Grit size=60 50 pc(s)

Description

One piece sanding surface for the toughest jobs, with high removal rate and long service life
Quality-tested: High safety through regular testing
Excellent use of the grinding grain thanks to an optimized arrangement for a long service life
Highest hardness and sharpness for an impressive durability
Long life.
Chip efficient even the harshest materials
Can be used for a long time - no glazing of the grinding grain
Faster finished due to the highest removal rate
Wide range of uses
High and fast stripping especially on hardened surfaces, tinder, hard coatings and tank welding seams
This single-piece fiberglass disk with a cross-head offers an outstanding benefit of the grinding grain thanks to an optimized arrangement. The tool wear is low and the grain grip is optimized: The result is a long service life of the disc and less tool change. These fiber discs are used together with a practical supporting plate (STF) on angle grinding machines. The self-sharpening effect of the innovative ceramic grinding grain ensures that this fiber glass always remains optimally sharp. When used, ceramic particles break off and thus make space for new ones with sharp blades. That's why this universal tool easily applies so it achieves extremely high removal rates and a considerable lifespan over the entire service life. Tool changes become much less necessary – tool costs are reduced. Hardened surfaces, wear-resistant steels, tinder and hard layers, titanium alloys and armored welds are no problem and can be easily worked on in a short time. Regular tests of the fiber discs guarantee a high level of safety.

This text is machine translated.

System requirements

  • Angle grinder

More interesting products

(*All information is plus legal VAT)