• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT BKSW universal 100x12 mm straight grinder brush BKSW 10012 M14 A350610012114 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKSW universal 100x12 mm straight grinder brush

  • Remove residues from any metal surface with ease

Technical specifications

  • Safety standard EN 1083-2
  • Tool holder: Internal thread
  • M14 tool attachment
  • n max. (1/min): 12500
  • Wire material: Corrugated steel wire
  • Thickness of wire: 0.35 mm.
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Well suitable
  • Brush application: Well suited
  • Application deburring: Suitable
  • Paint removal application: Well suited
  • Application Cleaning: Well suited
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium: Well suited
  • Suitable for plastic / wood: Well suited
Product type

Cone

(Ø)

100 mm

Thread size

M14

Material

Steel

Content

1 pc(s)

Height

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442902 LUKAS-ERZETT BKSW universal 100x12 mm straight grinder brush BKSW 10012 M14 A350610012114 1 pc(s)

Description

Remove residues from any metal surface with ease
Quality-tested: High safety through regular testing
Quick and easy installation without clamping wrench
Quick and easy installation without wrench thanks to integrated M14 thread
Good price-performance ratio thanks to steel wire
With corrugated wire to prepare for the toughest jobs
The BKSW cone brush made of high performance steel wire is characterized by a high tensile strength and residues can be easily removed on all metal surfaces. The corrugated wire is suitable for the toughest jobs.. The "rust-free" quality is used where residues of normal steel wire would damage the metal surfaces to be worked on, such as stainless steel, aluminum and other non-ferrous metals. The practical M14 thread allows quick and easy installation without a wrench. No additional tools are necessary. The tapered brush is suitable for Ideal deburring, de-rust, cleaning, cleaning, polishing, roughing and varnishing. The steel wire ensures an optimum price-performance ratio. 

This text is machine translated.

System requirements

  • Angle grinder

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)