• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT Shaft round wire brush BSSW universal 60x18 mm for drill machine wavy BSSW 06018 S6 A350106018113 10 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.00 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shaft round wire brush BSSW universal 60x18 mm for drill machine wavy

  • Even the most complicated contours can be processed flexibly

Technical specifications

  • Safety standard EN 1083-2
  • Tool holder: Shaft
  • Tool holder dimensions 6 mm
  • n max. (1/min): 15000
  • Wire material: Corrugated steel wire
  • Thickness of wire: 0.3 mm.
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Brush application: Well suited
  • Application deburring: Suitable
  • Paint removal application: Well suited
  • Application Cleaning: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium: Well suited
  • Suitable for plastic/wood
Product type

Long-shaft wire wheel

(Ø)

60 mm

Shank Ø

6 mm

Material

Steel wire

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442875 LUKAS-ERZETT Shaft round wire brush BSSW universal 60x18 mm for drill machine wavy BSSW 06018 S6 A350106018113 10 pc(s)

Description

Even the most complicated contours can be processed flexibly
With corrugated wire to prepare for the toughest jobs
Quality-tested: High safety through regular testing
Good price-performance ratio thanks to steel wire
Stainless steel, zinc-nickel coating
No chrome coating
Perfect dimensional stability: Fits optimally into the drive machine
No dangerous shank breakage thanks to high-quality steel shaft
The curvy design of this shaft brush adjusts to the contours of each piece on the basis of its elasticity. This brush can be used for a wide range of tasks: Deburring, de-icing, removing rust, cleaning, cleaning, Roughness and paint are not a problem. The brush is made of high-performance steel wire with a high tensile strength. This round shank brush achieves excellent service life and frequent tool changes are not necessary. This brush is used where residues of normal steel wire would damage the metal surfaces to be worked on, such as stainless steel, aluminum and other non-ferrous metals (not iron). Technical brushes can be used both stationary and with hand-guided drive machines. The high-quality steel shaft of the round shank brush fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Regular tests ensure a high level of safety.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)