
Number (Package size 10 pc(s))
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Highlights & Details
Cutting discs in socket T41 for stainless steel 115x1 straight | for angle grinders | A60X-BF
- Cutting disc set in handy packaging
Technical specifications
- Safety standard EN 12413
- Tool holder: Drilling
- Tool holder dimensions 22.23 mm
- V max. (m/s): 80
- n max. (1/min): 13300
- Tool form: Straight
- Grain size - FEPA 60
- Shape / type: T41 (straight cut-off wheels)
- Abrasive: Aluminium oxide
- Hardness: X
- Stars: 2
- Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
- Suitability of alloyed, coated steels RM up to 1200: Suitable
- Suitability rust, acid, heat-resistant. Steel/cast: Well suited
- Suitability cast iron: Suitable
- Suitable Al, Mg and Cu alloys
- Suitability titanium and nickel alloys: Suitable
- Application of welding seam working: Well suited
- Application separation: Well suited
- Suitable for steel: Well suited
- Suitable for Inox/Steel: Well suited
- Suitable for cast: Suitable
- Suitable for Aluminium: Suitable
- Suitable for titanium
- Product type
Cutting disc set
- Content
10 pc(s)
- (Ø)
115 mm
- Type
Straight
- Bore Ø
22.23 mm
- Rotational speed (max.)
13300 U/min
- Material suitability
Stainless steel (non-corrosive)
- Dim
(Ø) 115 mm
- Grit size
60
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443179 LUKAS-ERZETT T41 115 AT005841V9807010 Cutting disc set 115 mm 10 pc(s) Stainless steel (non-corrosive)
Description
Cutting disc set in handy packaging
Hard tool for a good service life and less tool change
Quality-tested: High safety through regular testing
Good value for money thanks to aluminum oxide
Can be used universally on standard angle grinders thanks to 22.23 mm bore
No waste of grinding material thanks to straight shape: Grinding to the center of the tool
Tool with high side load stability for your safety when using free hand
The LUKAS cutting-wheel set T41 consists of 10 discs, which are safe and moisture-proof packed in a handy metal can. The cutting discs are optimally suitable for the processing of stainless steel and their hardness provides for good service life and less tool change. The straight shape of the tool does not waste abrasive material as it is possible to grind it to the middle of the tool. The cutting discs are characterized by a high lateral load stability, which enables a high degree of safety on hand-held angle grinders or other drive machines. Regular tests ensure a certified quality and, thanks to the 22.23 mm drill hole, the cutting wheel can be used universally on standard angle grinders. LUKAS cutting discs are specialists for the powerful cuts: They work quickly through any material. They each achieve maximum performance and long life.
This text is machine translated.
Hard tool for a good service life and less tool change
Quality-tested: High safety through regular testing
Good value for money thanks to aluminum oxide
Can be used universally on standard angle grinders thanks to 22.23 mm bore
No waste of grinding material thanks to straight shape: Grinding to the center of the tool
Tool with high side load stability for your safety when using free hand
The LUKAS cutting-wheel set T41 consists of 10 discs, which are safe and moisture-proof packed in a handy metal can. The cutting discs are optimally suitable for the processing of stainless steel and their hardness provides for good service life and less tool change. The straight shape of the tool does not waste abrasive material as it is possible to grind it to the middle of the tool. The cutting discs are characterized by a high lateral load stability, which enables a high degree of safety on hand-held angle grinders or other drive machines. Regular tests ensure a certified quality and, thanks to the 22.23 mm drill hole, the cutting wheel can be used universally on standard angle grinders. LUKAS cutting discs are specialists for the powerful cuts: They work quickly through any material. They each achieve maximum performance and long life.
This text is machine translated.
System requirements
- Angle grinder
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































