
Number (Package size 50 pc(s))
Total (€ 1.60 / piece)
€ 79.99
incl. VAT
14-day return policy included
Highlights & Details
Cutting disc T41 for stainless steel 115x1.6 mm straight | for angle grinder | A46T-BF
- Process stainless steel with precise cut
Technical specifications
- Safety standard EN 12413
- Tool holder: Drilling
- Tool holder dimensions 22.23 mm
- V max. (m/s): 80
- n max. (1/min): 13300
- Tool form: Straight
- Grain size - FEPA 46
- Shape / type: T41 (straight cut-off wheels)
- Abrasive: Aluminium oxide
- Hardness: T
- Stars: 1
- Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
- Suitability of alloyed, coated steels RM up to 1200: Suitable
- Suitability rust, acid, heat-resistant. Steel/cast: Well suited
- Suitability cast iron: Suitable
- Suitable Al, Mg and Cu alloys
- Suitability titanium and nickel alloys: Suitable
- Application of welding seam working: Well suited
- Application separation: Well suited
- Suitable for steel: Well suited
- Suitable for Inox/Steel: Well suited
- Suitable for cast: Suitable
- Suitable for Aluminium: Suitable
- Suitable for titanium
- Product type
Cutting disc set
- Features
Glass fibre reinforced
- Content
50 pc(s)
- (Ø)
115 mm
- Type
Straight
- Bore Ø
22.23 mm
- Thickness
1.6 mm
- Rotational speed (max.)
13300 U/min
- Material suitability
Non-corrosive steel
- Dim
(Ø) 115 mm
- Grit size
46
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443125 LUKAS-ERZETT T41 115x1,6x22,23 A46T-BF AT000647V9802 Cutting disc set 115 mm 50 pc(s) Non-corrosive steel
Description
Process stainless steel with precise cut
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Quality-tested: High safety through regular testing
Tool with high side load stability for your safety when using free hand
No waste of grinding material thanks to straight shape: Grinding to the center of the tool
Good value for money thanks to aluminum oxide
This cutting wheel for machining stainless steel does not cause rust on the workpiece. This tool is perfect for cutting a wide range of stainless steel and steel materials, and can even be used in power plant construction. This cutting wheel gives precise cutting, with a high cutting speed and simultaneously low cutting temperature, at maximum service life thanks to its innovative binding technology. The 22.23 mm drill hole means it can be used anywhere on conventional angle grinders, and it is energetically optimized so that it can also be used on the most powerful angle grinders. Strong fiber optic fabric and regular tests ensure high safety and side stability. These cutting disks can be available in flat or offset design. The friction disk has low odor and dust, enables ergonomic working and maximum service life with only low application of force. Thanks to the highest-quality raw materials it offers a maximum storage time with high quality stability. This cutting disc is produced in an environmentally friendly way using the latest production processes and optimized recipes.
This text is machine translated.
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Quality-tested: High safety through regular testing
Tool with high side load stability for your safety when using free hand
No waste of grinding material thanks to straight shape: Grinding to the center of the tool
Good value for money thanks to aluminum oxide
This cutting wheel for machining stainless steel does not cause rust on the workpiece. This tool is perfect for cutting a wide range of stainless steel and steel materials, and can even be used in power plant construction. This cutting wheel gives precise cutting, with a high cutting speed and simultaneously low cutting temperature, at maximum service life thanks to its innovative binding technology. The 22.23 mm drill hole means it can be used anywhere on conventional angle grinders, and it is energetically optimized so that it can also be used on the most powerful angle grinders. Strong fiber optic fabric and regular tests ensure high safety and side stability. These cutting disks can be available in flat or offset design. The friction disk has low odor and dust, enables ergonomic working and maximum service life with only low application of force. Thanks to the highest-quality raw materials it offers a maximum storage time with high quality stability. This cutting disc is produced in an environmentally friendly way using the latest production processes and optimized recipes.
This text is machine translated.
System requirements
- Angle grinder
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































