
Number (Package size 25 pc(s))
Total (€ 5.00 / piece)
€ 124.99
incl. VAT
14-day return policy included
Highlights & Details
Cutting disc T41 for stainless steel 125x1 mm straight | for angle grinder | Ceramic
- Process stainless steel with precise cut
Technical specifications
- Safety standard EN 12413
- Tool holder: Drilling
- Tool holder dimensions 22.23 mm
- V max. (m/s): 80
- n max. (1/min): 12200
- Tool form: Straight
- Grain size - FEPA 46
- Shape / type: T41 (straight cut-off wheels)
- Abrasive:ceramic
- Hardness: Q
- Stars: 3
- Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
- Suitability of alloyed, coated steels RM up to 1200: Suitable
- Suitability rust, acid, heat-resistant. Steel/cast: Well suited
- Suitability cast iron: Suitable
- Suitable Al, Mg and Cu alloys
- Suitability titanium and nickel alloys: Suitable
- Application of welding seam working: Well suited
- Application separation: Well suited
- Suitable for steel: Well suited
- Suitable for Inox/Steel: Well suited
- Suitable for cast: Suitable
- Suitable for Aluminium: Suitable
- Suitable for titanium
- Product type
Cutting disc set
- Features
Glass fibre reinforced
- Content
25 pc(s)
- (Ø)
125 mm
- Type
Straight
- Bore Ø
22.23 mm
- Thickness
1.0 mm
- Rotational speed (max.)
12200 U/min
- Material suitability
Steel
- Dim
(Ø) 125 mm
- Grit size
46
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443205 LUKAS-ERZETT T41 125x1,0x22,23 AT008312V9802 Cutting disc set 125 mm 25 pc(s) Steel
Description
Process stainless steel with precise cut
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Quality-tested: High safety through regular testing
Highest hardness and sharpness for an impressive durability
Long life.
High and fast stripping especially on hardened surfaces, tinder, hard coatings and tank welding seams
Chip efficient even the harshest materials
Can be used for a long time - no glazing of the grinding grain
Faster finished due to the highest removal rate
Wide range of uses
Tool with high side load stability for your safety when using free hand
No waste of grinding material thanks to straight shape: Grinding to the center of the tool
This cutting wheel with ceramic grain is perfectly suitable for high-productive cutting of steels. Due to the fast but cool machining, the machining of stainless steel takes place without any blue coloring. This cutting wheel gives precise cutting, with a high cutting speed and simultaneously low cutting temperature, at maximum service life thanks to its innovative binding technology. The 22.23 mm drill hole means it can be used anywhere on conventional angle grinders, and it is energetically optimized so that it can also be used on the most powerful angle grinders. Strong fiber optic fabric and regular tests ensure high safety and side stability. These cutting disks can be available in flat or offset design. The self-sharpening effect of the innovative ceramic grinding grain ensures that this cutting wheel is always optimally sharp. When used, ceramic particles break off and thus make space for new ones with sharp blades. That's why this universal tool easily applies so it achieves extremely high removal rates and a considerable lifespan over the entire service life. Tool changes become much less necessary – tool costs are reduced. Hardened surfaces, wear-resistant steels, tinder and hard layers, titanium alloys and armored welds are no problem and can be easily worked on in a short time. The friction disk has low odor and dust, enables ergonomic working and maximum service life with only low application of force. Thanks to the highest-quality raw materials it offers a maximum storage time with high quality stability. This cutting disc is produced in an environmentally friendly way using the latest production processes and optimized recipes.
This text is machine translated.
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Quality-tested: High safety through regular testing
Highest hardness and sharpness for an impressive durability
Long life.
High and fast stripping especially on hardened surfaces, tinder, hard coatings and tank welding seams
Chip efficient even the harshest materials
Can be used for a long time - no glazing of the grinding grain
Faster finished due to the highest removal rate
Wide range of uses
Tool with high side load stability for your safety when using free hand
No waste of grinding material thanks to straight shape: Grinding to the center of the tool
This cutting wheel with ceramic grain is perfectly suitable for high-productive cutting of steels. Due to the fast but cool machining, the machining of stainless steel takes place without any blue coloring. This cutting wheel gives precise cutting, with a high cutting speed and simultaneously low cutting temperature, at maximum service life thanks to its innovative binding technology. The 22.23 mm drill hole means it can be used anywhere on conventional angle grinders, and it is energetically optimized so that it can also be used on the most powerful angle grinders. Strong fiber optic fabric and regular tests ensure high safety and side stability. These cutting disks can be available in flat or offset design. The self-sharpening effect of the innovative ceramic grinding grain ensures that this cutting wheel is always optimally sharp. When used, ceramic particles break off and thus make space for new ones with sharp blades. That's why this universal tool easily applies so it achieves extremely high removal rates and a considerable lifespan over the entire service life. Tool changes become much less necessary – tool costs are reduced. Hardened surfaces, wear-resistant steels, tinder and hard layers, titanium alloys and armored welds are no problem and can be easily worked on in a short time. The friction disk has low odor and dust, enables ergonomic working and maximum service life with only low application of force. Thanks to the highest-quality raw materials it offers a maximum storage time with high quality stability. This cutting disc is produced in an environmentally friendly way using the latest production processes and optimized recipes.
This text is machine translated.
System requirements
- Angle grinder
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































