
Number (Package size 50 pc(s))
Total (€ 1.56 / piece)
€ 77.99
incl. VAT
14-day return policy included
Highlights & Details
Cutting disc T41 for steel 125x1.6 mm straight | for angle grinder | A46T-BF
- Optimised for stationary use: Delivers precise cuts
Technical specifications
- Safety standard EN 12413
- Tool holder: Drilling
- Tool holder dimensions 22.23 mm
- V max. (m/s): 80
- n max. (1/min): 12200
- Tool form: Straight
- Grain size - FEPA 46
- Shape / type: T41 (straight cut-off wheels)
- Abrasive: Aluminium oxide
- Hardness: T
- Stars: 1
- Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
- Suitability of alloyed, coated steels RM up to 1200: Suitable
- Application of welding seam working: Well suited
- Application separation: Well suited
- Suitable for steel: Well suited
- Product type
Cutting disc set
- Features
Glass fibre reinforced
- Content
50 pc(s)
- (Ø)
125 mm
- Type
Straight
- Bore Ø
22.23 mm
- Thickness
1.6 mm
- Rotational speed (max.)
12200 U/min
- Material suitability
Steel
- Dim
(Ø) 125 mm
- Grit size
46
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443130 LUKAS-ERZETT T41 125x1,6x22,23 A46T-BF AT000675V9802 Cutting disc set 125 mm 50 pc(s) Steel
Description
Optimised for stationary use: Delivers precise cuts
Tool with high side load stability for your safety when using free hand
Quality-tested: High safety through regular testing
Good value for money thanks to aluminum oxide
Suitable for all machines, such as petrol separator with 1" tool holder
No waste of grinding material thanks to straight shape: Grinding to the center of the tool
Can be used universally on standard angle grinders thanks to 22.23 mm bore
The LUKAS cutting wheel T41is perfectly suited for steel machining, provides precise cuts and is optimized for stationary use. The strong glass fiber fabric and regular tests ensure high safety and side stability in free hand use. Through the innovative binding technology, the cutting wheel achieves a good service life. The straight design allows grinding to the middle of the tool, eliminating the need for abrasive materials. The tool can be universally used on standard angle grinders thanks to the 22.23 mm bore. The aluminum oxide used provides a good price-performance ratio. Cutting discs from LUKAS are specialists for the powerful cuts: They work rapidly through every material. In addition, they are designed for different materials and for hand-held or stationary machines.
This text is machine translated.
Tool with high side load stability for your safety when using free hand
Quality-tested: High safety through regular testing
Good value for money thanks to aluminum oxide
Suitable for all machines, such as petrol separator with 1" tool holder
No waste of grinding material thanks to straight shape: Grinding to the center of the tool
Can be used universally on standard angle grinders thanks to 22.23 mm bore
The LUKAS cutting wheel T41is perfectly suited for steel machining, provides precise cuts and is optimized for stationary use. The strong glass fiber fabric and regular tests ensure high safety and side stability in free hand use. Through the innovative binding technology, the cutting wheel achieves a good service life. The straight design allows grinding to the middle of the tool, eliminating the need for abrasive materials. The tool can be universally used on standard angle grinders thanks to the 22.23 mm bore. The aluminum oxide used provides a good price-performance ratio. Cutting discs from LUKAS are specialists for the powerful cuts: They work rapidly through every material. In addition, they are designed for different materials and for hand-held or stationary machines.
This text is machine translated.
System requirements
- Angle grinder
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































