
Number (Package size 10 pc(s))
Total (€ 12.00 / piece)
€ 119.99
incl. VAT
14-day return policy included
Highlights & Details
Cut-off plate T41 for 300x3.5 mm stainless steel straight | for separator | A30S-BF
- Process stainless steel with precise cut
Technical specifications
- Safety standard EN 12413
- Tool holder: Drilling
- Tool holder dimensions 32 mm
- V max. (m/s): 80
- n max. (1/min): 6400
- Tool form: Straight
- Grain size - FEPA 30
- Shape / type: T41 (straight cut-off wheels)
- Abrasive: Aluminium oxide
- Hardness: S
- Stars: 1
- Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
- Suitability of alloyed, coated steels RM up to 1200: Suitable
- Suitability rust, acid, heat-resistant. Steel/cast: Well suited
- Suitability cast iron: Suitable
- Suitable Al, Mg and Cu alloys
- Suitability titanium and nickel alloys: Suitable
- Application of welding seam working: Well suited
- Application separation: Well suited
- Suitable for steel: Well suited
- Suitable for Inox/Steel: Well suited
- Suitable for cast: Suitable
- Suitable for Aluminium: Suitable
- Suitable for titanium
- Product type
Cutting disc set
- Features
Glass fibre reinforced
- Content
10 pc(s)
- (Ø)
300 mm
- Type
Straight
- Bore Ø
22.23 mm
- Thickness
1 mm
- Rotational speed (max.)
6400 U/min
- Material suitability
Non-corrosive steel
- Dim
(Ø) 300 mm
- Grit size
30
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443206 LUKAS-ERZETT T41 300x3,5x32,00 A30S-BF AT010003 Cutting disc set 300 mm 10 pc(s) Non-corrosive steel
Description
Process stainless steel with precise cut
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Quality-tested: High safety through regular testing
Tool with high side load stability for your safety when using free hand
No waste of grinding material thanks to straight shape: Grinding to the center of the tool
Suitable for all machines, such as petrol separator with 1" tool holder
Good value for money thanks to aluminum oxide
This small cutting wheel for machining stainless steel does not cause any rust on the workpiece. This tool is perfect for cutting a wide range of stainless steel and steel materials, and can even be used in power plant construction. Because of the small dimensions, this small cutting wheel achieves inaccessible places at the work pieces. A great advantage is the small width of one millimeter: The material removal is low, so that small parts can be machined with precision. This cutting wheel gives precise cutting, with a high cutting speed and simultaneously low cutting temperature, at maximum service life thanks to its innovative binding technology. Two strong fiber optic fabrics and regular tests ensure high safety and side stability. The friction disk has low odor and dust, enables ergonomic working and maximum service life with only low application of force. Thanks to the highest-quality raw materials it offers a maximum storage time with high quality stability. This cutting disc is produced in an environmentally friendly way using the latest production processes and optimized recipes.
This text is machine translated.
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Quality-tested: High safety through regular testing
Tool with high side load stability for your safety when using free hand
No waste of grinding material thanks to straight shape: Grinding to the center of the tool
Suitable for all machines, such as petrol separator with 1" tool holder
Good value for money thanks to aluminum oxide
This small cutting wheel for machining stainless steel does not cause any rust on the workpiece. This tool is perfect for cutting a wide range of stainless steel and steel materials, and can even be used in power plant construction. Because of the small dimensions, this small cutting wheel achieves inaccessible places at the work pieces. A great advantage is the small width of one millimeter: The material removal is low, so that small parts can be machined with precision. This cutting wheel gives precise cutting, with a high cutting speed and simultaneously low cutting temperature, at maximum service life thanks to its innovative binding technology. Two strong fiber optic fabrics and regular tests ensure high safety and side stability. The friction disk has low odor and dust, enables ergonomic working and maximum service life with only low application of force. Thanks to the highest-quality raw materials it offers a maximum storage time with high quality stability. This cutting disc is produced in an environmentally friendly way using the latest production processes and optimized recipes.
This text is machine translated.
System requirements
- Stationary separation device
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































