
Number (Package size 10 pc(s))
Total (€ 16.00 / piece)
€ 159.99
incl. VAT
14-day return policy included
Highlights & Details
Cutting disc T41 for steel 350x4 mm straight | Drilling 20.00 mm | for petrol separator
- Large cutting disc for stationary and manual use: Provides precise cuts
Technical specifications
- Safety standard EN 12413
- Tool holder: Drilling
- Tool holder dimensions 20 mm
- V max. (m/s): 80
- n max. (1/min): 5400
- Tool form: Straight
- Grain size - FEPA 24
- Shape / type: T41 (straight cut-off wheels)
- Abrasive: Aluminium oxide
- Hardness: R
- Stars: 1
- Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
- Suitability of alloyed, coated steels RM up to 1200: Suitable
- Application of welding seam working: Well suited
- Application separation: Well suited
- Suitable for steel: Well suited
- Product type
Cutting disc set
- Features
Glass fibre reinforced
- Content
10 pc(s)
- (Ø)
350 mm
- Type
Straight
- Bore Ø
22.23 mm
- Thickness
4.0 mm
- Rotational speed (max.)
5400 U/min
- Material suitability
Steel
- Dim
(Ø) 350 mm
- Grit size
24
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443215 LUKAS-ERZETT T41 350x4,0x20,00 A24R-BF AT010055 Cutting disc set 350 mm 10 pc(s) Steel
Description
Large cutting disc for stationary and manual use: Provides precise cuts
Can be used universally on standard angle grinders thanks to 22.23 mm bore
No waste of grinding material thanks to straight shape: Grinding to the center of the tool
Quality-tested: High safety through regular testing
Suitable for all machines, such as petrol separator with 1" tool holder
Good value for money thanks to aluminum oxide
Tool with high side load stability for your safety when using free hand
The LUKAS cutting wheel T41 provides very precise cuts particularly with steel and due to its straight shape no grinding material is wasted, since it can be ground up to the center of the tool. The large cutting wheel is suitable for stationary as well as for manual use and can be used on all machines, such as petrol cutting wheels with 1" tool attachment. The strong fiber-optic fabric and the regular tests ensure a high degree of safety and lateral stability, especially when working with the free hand. The cutting wheel has a bore of 22.23 mm, so that it can be used universally on all commercially available angle grinders. Thanks to the use of aluminum oxide, the tool is characterized by an excellent price-performance ratio. Cutting discs from LUKAS are specialists for the powerful cuts: They work rapidly through every material.
This text is machine translated.
Can be used universally on standard angle grinders thanks to 22.23 mm bore
No waste of grinding material thanks to straight shape: Grinding to the center of the tool
Quality-tested: High safety through regular testing
Suitable for all machines, such as petrol separator with 1" tool holder
Good value for money thanks to aluminum oxide
Tool with high side load stability for your safety when using free hand
The LUKAS cutting wheel T41 provides very precise cuts particularly with steel and due to its straight shape no grinding material is wasted, since it can be ground up to the center of the tool. The large cutting wheel is suitable for stationary as well as for manual use and can be used on all machines, such as petrol cutting wheels with 1" tool attachment. The strong fiber-optic fabric and the regular tests ensure a high degree of safety and lateral stability, especially when working with the free hand. The cutting wheel has a bore of 22.23 mm, so that it can be used universally on all commercially available angle grinders. Thanks to the use of aluminum oxide, the tool is characterized by an excellent price-performance ratio. Cutting discs from LUKAS are specialists for the powerful cuts: They work rapidly through every material.
This text is machine translated.
System requirements
- Angle grinder
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































