
Number (Package size 25 pc(s))
Total (€ 3.20 / piece)
€ 79.99
incl. VAT
14-day return policy included
Highlights & Details
T42 cut-off wheel for steel 150x2.5 mm offset | for angle grinders | A30U-BF
- Provides precise cuts, with a high cutting speed and simultaneously low cutting temperature
Technical specifications
- Safety standard EN 12413
- Tool holder: Drilling
- Tool holder dimensions 22.23 mm
- V max. (m/s): 80
- n max. (1/min): 10200
- Tool form: Cranked
- Grain size - FEPA 30
- Shape / type: T42 (offset blades)
- Abrasive: Aluminium oxide
- Hardness: U
- Stars: 2
- Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
- Suitability of alloyed, coated steels RM up to 1200: Suitable
- Application of welding seam working: Well suited
- Application separation: Well suited
- Suitable for steel: Well suited
- Product type
Cutting disc set
- Features
Glass fibre reinforced
- Content
25 pc(s)
- (Ø)
150 mm
- Type
off-set
- Bore Ø
22.23 mm
- Thickness
2.5 mm
- Rotational speed (max.)
10200 U/min
- Material suitability
Steel
- Dim
(Ø) 150 mm
- Grit size
30
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443154 LUKAS-ERZETT T42 150x2,5x22,23 A30U-BF AT001724V9802 Cutting disc set 150 mm 25 pc(s) Steel
Description
Provides precise cuts, with a high cutting speed and simultaneously low cutting temperature
Less vibrations and smoother cuts thanks to offset shape
Good value for money thanks to aluminum oxide
Quality-tested: High safety through regular testing
Tool with high side load stability for your safety when using free hand
Especially stable tool thanks to cropped design
Can be used universally on standard angle grinders thanks to 22.23 mm bore
The LUKAS cutting wheel T42 is perfectly suited for processing steel. It provides precise cuts, with a high cutting speed and at the same time low cutting temperature. The strong glass fiber fabric and regular tests ensure high safety and side stability in free hand use. Through the innovative binding technology, the cutting wheel achieves a good service life. The offset shape gives less vibration, smoother cuts and greater stability. The 22.23 mm drill allows this tool to be used anywhere on commercial angle grinders, and the aluminum oxide used provides for excellent value for money. Cutting discs from LUKAS are specialists for the powerful cuts: They work rapidly through every material. In addition, they are designed for different materials and for hand-held or stationary machines.
This text is machine translated.
Less vibrations and smoother cuts thanks to offset shape
Good value for money thanks to aluminum oxide
Quality-tested: High safety through regular testing
Tool with high side load stability for your safety when using free hand
Especially stable tool thanks to cropped design
Can be used universally on standard angle grinders thanks to 22.23 mm bore
The LUKAS cutting wheel T42 is perfectly suited for processing steel. It provides precise cuts, with a high cutting speed and at the same time low cutting temperature. The strong glass fiber fabric and regular tests ensure high safety and side stability in free hand use. Through the innovative binding technology, the cutting wheel achieves a good service life. The offset shape gives less vibration, smoother cuts and greater stability. The 22.23 mm drill allows this tool to be used anywhere on commercial angle grinders, and the aluminum oxide used provides for excellent value for money. Cutting discs from LUKAS are specialists for the powerful cuts: They work rapidly through every material. In addition, they are designed for different materials and for hand-held or stationary machines.
This text is machine translated.
System requirements
- Angle grinder
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































