
Number (Package size 25 pc(s))
Total (€ 3.92 / piece)
€ 97.99
incl. VAT
14-day return policy included
Highlights & Details
Cutting disc T42 for steel 230x3 mm offset | for angle grinders | A24R-BF
- Good service life thanks to innovative binding technology
Technical specifications
- Safety standard EN 12413
- Tool holder: Drilling
- Tool holder dimensions 22.23 mm
- V max. (m/s): 80
- n max. (1/min): 6600
- Tool form: Cranked
- Grain size - FEPA 24
- Shape / type: T42 (offset blades)
- Abrasive: Aluminium oxide
- Hardness: R
- Stars: 1
- Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
- Suitability of alloyed, coated steels RM up to 1200: Suitable
- Application of welding seam working: Well suited
- Application separation: Well suited
- Suitable for steel: Well suited
- Product type
Cutting disc set
- Features
Glass fibre reinforced
- Content
25 pc(s)
- (Ø)
230 mm
- Type
off-set
- Bore Ø
22.23 mm
- Thickness
3.0 mm
- Rotational speed (max.)
6600 U/min
- Material suitability
Steel
- Dim
(Ø) 230 mm
- Grit size
24
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443142 LUKAS-ERZETT T42 230x3,0x22,23 A24R-BF AT000754V9802 Cutting disc set 230 mm 25 pc(s) Steel
Description
Good service life thanks to innovative binding technology
Especially stable tool thanks to cropped design
Tool with high side load stability for your safety when using free hand
Quality-tested: High safety through regular testing
Less vibrations and smoother cuts thanks to offset shape
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Good value for money thanks to aluminum oxide
The LUKAS cutting wheel T42 impresses through its high service life thanks to innovative binding technology and provides very precise cuts on steel. The offset shape makes the tool particularly stable and the strong fiber-optic fabric and the regular tests ensure a high degree of safety and lateral stability, especially when working with the free hand. In addition, the offset design reduces vibration and makes even cuts. The cutting wheel has a bore of 22.23 mm, so that it can be used universally on all commercially available angle grinders. Thanks to the use of aluminum oxide, the tool is characterized by an excellent price-performance ratio. Cutting discs from LUKAS are specialists for the powerful cuts: They work rapidly through every material. They are also designed for different materials and for hand-held or stationary machines.
This text is machine translated.
Especially stable tool thanks to cropped design
Tool with high side load stability for your safety when using free hand
Quality-tested: High safety through regular testing
Less vibrations and smoother cuts thanks to offset shape
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Good value for money thanks to aluminum oxide
The LUKAS cutting wheel T42 impresses through its high service life thanks to innovative binding technology and provides very precise cuts on steel. The offset shape makes the tool particularly stable and the strong fiber-optic fabric and the regular tests ensure a high degree of safety and lateral stability, especially when working with the free hand. In addition, the offset design reduces vibration and makes even cuts. The cutting wheel has a bore of 22.23 mm, so that it can be used universally on all commercially available angle grinders. Thanks to the use of aluminum oxide, the tool is characterized by an excellent price-performance ratio. Cutting discs from LUKAS are specialists for the powerful cuts: They work rapidly through every material. They are also designed for different materials and for hand-held or stationary machines.
This text is machine translated.
System requirements
- Angle grinder
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































