• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 0121 04 DIN connector Socket, straight Number of pins: 4 Silver 1 pc(s)

1/2
Image similar
Product type
DIN connector
Connector type
Socket, straight
Connection
Soldering
Number of pins
4
Contact material
Silver plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

328 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.99
-7 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg 0121 04 DIN connector Socket, straight Number of pins: 4 Silver 1 pc(s)

  • shielded

Technical specifications

Type

With anti-kink device

Product type

DIN connector

Connector type

Socket, straight

Factory colour

Silver

Connection

Soldering

Number of pins

4

Contact material

Silver plated

Material (details)

Kink protection: PVC

Manufacturer part #

0121 04

Type

0121 04

Content

1 pc(s)

Bend relief

Yes

Nominal voltage

60 V AC

Nominal current

4 A

Temperature range

-20 to +85 °C

Pins

4

Connection

Soldering

Seal

None

Documents & Downloads

Datasheet

Datasheet 733391 Lumberg 0121 04 DIN connector Socket, straight Number of pins: 4 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 733391 Lumberg 0121 04 DIN connector Socket, straight Number of pins: 4 Silver 1 pc(s)

Description

DIN-plug according to DIN 45321, compatible to IEC 60130-9. for Signal- and low load current by 4 A.
Applications:
Building technology (heating system), automation technology (control), computer technology (PC plug-in cards).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.48€ 13.98*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)